Alpha Wire
Over Alpha Wire

Info over ALPHA WIRE

Over Alpha Wire

Alpha Wire designs and manufactures wire, cable, tubing products for a broad range of applications and markets. No matter how demanding the environment, you want a cable with the performance and reliability to put your mind at ease. You want a cable that fits the application, no matter what extremes of temperature, oils and solvents, electrical noise, and other hazards it must withstand. The goal is to help customers find the best possible system solutions to their production and manufacturing challenges. Alpha Wire offers the industry's broadest range of AWG sizes, conductor counts and shielding options. Through Farnell element14 you can select from around 6000 items in stock either next day or, for our extended range, on a 5 day lead time.

Introducing ThermoThin

High Temperature Performance in an Ultra-Thin Wire -150°C up to +300°C Temperature Range

Learn More

Popular Products

EcoFlex PUR

Get the abrasion, UV, and oil resistance of a tough zero-halogen Polyurethane jacket in a flex cable that’s up to 40% smaller and 44% lighter than other 600V continuous flex cables.

Hook-Up Wire Teflon
Hook-Up Wire Teflon

Engineered to operate in extreme conditions, Alpha Wire offers a broad range of Hook-up wire with a PTFE insulation material. Hook-Up Wires with Teflon insulation are better equipped to resist oil, oxidation, heat, sunlight and flame, while also remaining flexible at low temperatures.


ThermoThin hook-up wire is built to withstand temperatures ranging from -150°C up to +300°C. In meeting the demand for a smaller wire, Alpha Wire looks to serve such industries as military, oil & gas, energy generation, and semiconductor applications with superior performance in extreme temperatures.

EcoCable Mini
EcoCable Mini

EcoCable® Mini is the next generation of 300 V cables. By combining better performance and minimum environmental impact, EcoCable Mini uses its mPPE insulation and jacketing to provide all of the advantages in a smaller, lighter cable.


EcoWire derives its advantage from its unique insulation, a modified polyphenylene ether (mPPE) thermoplastic. mPPE-based insulation is non-halogenated and contains no heavy metal pigments, allowing it to help manufacturers meet Waste Electrical and Electronic Equipment (WEEE) requirements. EcoWire provides all of the advantages in a smaller, lighter wire.

Alpha Connect

An end-to-end solution for connecting sensors and actuators on the factory floor utilising Alpha Wire's proven flexible cable expertise.


Cable, Wire & Cable Assemblies


Alle producten weergeven 7.957

Nieuwe producten

Cable, Wire & Cable Assemblies

Alle producten weergeven 290


Wilt u informatie zien over dit product van andere klanten?

  Lees discussies, blogs en documenten van onze community leden.


Selecteer de documenttypen die u wilt zien en klik op de knop "Filters toepassen"
Stel een vraag aan een van onze experts of begin een discussie en ontvang antwoorden van experts van de leverancier en mede-engineers in onze community.