7197196
BARTEC
733233103
SWITCH MOD.EX 2XN/C 3MT
Current, contact max:16A; Certificate number:EX-95.D.1054X; Diameter, cable max:9mm; IP rating:IP66; Length, lead:3m; Standard:EEx d II C T6; Temp, op. max:60°C; Temp, op. min:-50°C; Voltage, con;
Niet meer leverbaar
1 per stuk
N/A
16 A
EX-95.D.1054X
7193361
COOPER CROUSE-HINDS
GHG2736000R0003
LIGHT SWITCH, EX 2WA
Current, contact max:16A; Certificate number:PTB 91.C.1017; IP rating:IP66; Material:Thermoplastic; Safety category:Eex de IIC T6; Voltage, contact AC max:250V;
Niet meer leverbaar
1 per stuk
N/A
16 A
PTB 91.C.1017
7193373
COOPER CROUSE-HINDS
GHG4118151R0001
CONTROL STATION, EX
Current, contact max:16A; Certificate number:PTB 87.B.1009; Conduit entries, No. of:1; Configuration, contact:1 N/O + 1 N/C; Current, contact min:1.2A; IP rating:IP66; Material:Thermoplastic; Standar;
Niet meer leverbaar
1 per stuk
N/A
16 A
PTB 87.B.1009
Accessoires Beschikbaar
7193415
COOPER CROUSE-HINDS
GHG4118251R0001
CONTROL STATION, EX
Current, contact max:16A; Certificate number:PTB 87.B.1009; Conduit entries, No. of:1; Configuration, contact:1 N/O + 1 N/C; Current, contact min:1.2A; IP rating:IP66; Material:Thermoplastic; Standar;
Niet meer leverbaar
1 per stuk
N/A
16 A
PTB 87.B.1009