Low

AMB8520 - 

RF MOD, 868MHZ, CERAMIC ANT

AMBER WIRELESS AMB8520
AMBER WIRELESS AMB8520

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
AMB8520
Ordercode:
2251756
Technische datasheet:
(EN)
Bekijk alle technische documenten

Productgegevens

:
-
:
-
:
-
:
-
:
-
:
868MHz
:
-
:
-
:
-
:
-
:
-
Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Productoverzicht

The AMB8520 is a compact and low-cost radio data transmission module for wireless half-duplex communication. The integrated microprocessor controls data communication, packet handling and checksum generation, addressing, monitoring of channel access and re-transmission of lost packets. The host system does not have to perform any radio-specific tasks. The module can be configured in many ways and supports data transfer with fast channel and address switching. The quality of the radio link can be assessed using the received signal strength (RSSI value) measured by the device.
  • Low-cost OEM radio module for the 868 MHz SRD band
  • Compact dimensions: 17 x 42 x 4 mm
  • Supports low-power applications and WOR (wake-on radio)
  • Integrated AMBER RF stack with extensive functions
  • Flexible addressing with up to 255 nodes in 255 networks
  • Integrated ceramic antenna, optional: external antenna connection
  • Complies with requirements of R&TTE Directive 1999/5/EC

Toepassingen

Communications & Networking

Gekoppelde producten

Geselecteerde vergelijken