Low

D38999/20JH21PA-LC - 

Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 21 Contacts

D38999/20JH21PA-LC - Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 21 Contacts
D38999/20JH21PA-LC - Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 21 Contacts

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
D38999/20JH21PA-LC
Ordercode:
2482204
Productreeks
MIL-DTL-38999 Series III
Technische datasheet:
(EN)
Bekijk alle technische documenten

Productoverzicht

The D38999/20JH21PA-LC from Amphenol is MIL-DTL-38999 Series III wall mount receptacle with 21 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm (under 500VDC)
  • Scoop proof to eliminate the possibility of contact damage
  • IP67 environmental protection
  • Self locking connector system, triple start threaded coupling
  • Composite body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Toepassingen

Aerospace, Defence, Military, Industrial

Productgegevens

:
MIL-DTL-38999 Series III
:
Wall Mount Receptacle
:
21Contacts
:
Crimp Pin - Contacts Not Supplied
:
Threaded
:
23-21
:
Composite Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
A
:
General Duty
:
MIL-DTL-38999 Series III
Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Gerelateerde Zoekopdrachten

27 Op voorraad

Rechtstreekse verzending vanaf leverancier

Niet annuleerbaar/Niet retourneerbaar

Levering binnen 5 werkdagen voor voorradige artikelen

66,12 € 66.12
Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs
1 + 66,12 €
3 + 58,78 €
10 + 50,86 €
25 + 44,08 €