Low

AMPHENOL AEROSPACE  D38999/26MC35SD-LC  Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 22 Contacts

AMPHENOL AEROSPACE D38999/26MC35SD-LC
AMPHENOL AEROSPACE D38999/26MC35SD-LC
Artikelnr. fabrikant:
D38999/26MC35SD-LC
Ordercode:
2482239
Technische datasheet:
Bekijk alle technische documenten
AMPHENOL AEROSPACE D38999/26MC35SD-LC
AMPHENOL AEROSPACE D38999/26MC35SD-LC

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Productoverzicht

The D38999/26MC35SD-LC from Amphenol is MIL-DTL-38999 Series III straight plug with 22 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm (under 500VDC)
  • Scoop proof to eliminate the possibility of contact damage
  • IP67 environmental protection
  • Self locking connector system, triple start threaded coupling
  • Composite body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

Productgegevens

Military Specification:
MIL-DTL-38999 Series III
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
22Contacts
Circular Contact Type:
Crimp Socket - Contacts Not Supplied
Coupling Style:
Threaded
Insert Arrangement:
13-35
Connector Body Material:
Composite Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
D
Service Class:
General Duty
Product Range:
MIL-DTL-38999 Series III
SVHC:
To Be Advised

Zoeken naar vergelijkbare producten  per overeenkomende kenmerken

Toepassingen

  • Aerospace, Defence, Military
  • Industrial

Wetgeving en milieu

Land van oorsprong:
United States

Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd

RoHS-compliantie:
Ja
Tariefnummer:
85366990
Gewicht (kg):
.001

Gekoppelde producten