Low

AMPHENOL AEROSPACE  D38999/26SF32SN-LC  Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 32 Contacts

AMPHENOL AEROSPACE D38999/26SF32SN-LC
AMPHENOL AEROSPACE D38999/26SF32SN-LC
Artikelnr. fabrikant:
D38999/26SF32SN-LC
Ordercode:
2482248
Technische datasheet:
Bekijk alle technische documenten
AMPHENOL AEROSPACE D38999/26SF32SN-LC
AMPHENOL AEROSPACE D38999/26SF32SN-LC

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Productoverzicht

The D38999/26SF32SN-LC from Amphenol is MIL-DTL-38999 Series III straight plug with 32 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. T...
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm (under 500VDC)
  • Scoop proof to eliminate the possibility of contact damage
  • IP67 environmental protection
  • Self locking connector system, triple start threaded coupling
  • Stainless steel body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

Productgegevens

Military Specification:
MIL-DTL-38999 Series III
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
32Contacts
Circular Contact Type:
Crimp Socket - Contacts Not Supplied
Coupling Style:
Threaded
Insert Arrangement:
19-32
Connector Body Material:
Stainless Steel Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
EMI
Product Range:
MIL-DTL-38999 Series III
SVHC:
To Be Advised

Zoeken naar vergelijkbare producten  per overeenkomende kenmerken

Toepassingen

  • Aerospace, Defence, Military;
  • Industrial

Wetgeving en milieu

Land van oorsprong:
United States

Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd

RoHS-compliantie:
Ja
Tariefnummer:
85366990
Gewicht (kg):
.001