Low

MS27473P10A5S - 

Circular Connector, MIL-DTL-38999 Series II, Straight Plug, 5 Contacts, Crimp Socket, Bayonet, 10-5

MS27473P10A5S - Circular Connector, MIL-DTL-38999 Series II, Straight Plug, 5 Contacts, Crimp Socket, Bayonet, 10-5
MS27473P10A5S - Circular Connector, MIL-DTL-38999 Series II, Straight Plug, 5 Contacts, Crimp Socket, Bayonet, 10-5

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
MS27473P10A5S
Ordercode:
1583870
Productreeks
MIL-DTL-38999 Series II
Technische datasheet:
(EN)
Bekijk alle technische documenten

Productoverzicht

The MS27473P10A5S from Amphenol is MIL-DTL-38999 Series II straight plug with 5 contacts. MIL-DTL-38999 Series II connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 8 to 24 and are designed to withstand extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 45dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Non scoop proof, low profile shell and light-weight
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with clear chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Toepassingen

Aerospace, Defence, Military, Industrial

Productgegevens

:
MIL-DTL-38999 Series II
:
Straight Plug
:
5Contacts
:
Crimp Socket
:
Bayonet
:
10-5
:
Aluminium Alloy Body
:
Clear Chromate over Cadmium
:
Copper Alloy
:
Gold
:
N
:
Environmentally Sealed, Potting Cup
:
MIL-DTL-38999 Series II
Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Gerelateerde Zoekopdrachten

0 Op voorraad

Rechtstreekse verzending vanaf leverancier

Niet annuleerbaar/Niet retourneerbaar

116,00 € 116.00
Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs
1 + 116,00 €
3 + 105,00 €
10 + 95,10 €
25 + 84,36 €