Low

MS27484T10F35SA-LC - 

Circular Connector, MIL-DTL-38999 Series II, Straight Plug, 13 Contacts

AMPHENOL INDUSTRIAL MS27484T10F35SA-LC
AMPHENOL INDUSTRIAL MS27484T10F35SA-LC

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
MS27484T10F35SA-LC
Ordercode:
2482296
Productreeks
MIL-DTL-38999 Series II
Technische datasheet:
(EN)
Bekijk alle technische documenten

Productgegevens

:
Copper Alloy
:
Straight Plug
:
Gold
:
10-35
:
Aluminium Alloy Body
:
Environmentally Sealed
:
Bayonet
:
13Contacts
:
MIL-DTL-38999 Series II
:
Electroless Nickel
:
A
:
Crimp Socket - Contacts Not Supplied
:
MIL-DTL-38999 Series II
Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Productoverzicht

The MS27484T10F35SA-LC from Amphenol is MIL-DTL-38999 Series II straight plug with 13 contacts. MIL-DTL-38999 Series II connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 8 to 24 and are designed to withstand extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 45dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Non scoop proof, low profile shell and light-weight
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

Toepassingen

Aerospace, Defence, Military, Industrial

Gekoppelde producten

Geselecteerde vergelijken