Low

AMPHENOL INDUSTRIAL  MS27505E25B24S  Circular Connector, MIL-DTL-38999 Series I, Box Mount Receptacle, 24 Contacts, Crimp Socket

AMPHENOL INDUSTRIAL MS27505E25B24S
AMPHENOL INDUSTRIAL MS27505E25B24S
Artikelnr. fabrikant:
MS27505E25B24S
Ordercode:
2481909
Technische datasheet:
Bekijk alle technische documenten
AMPHENOL INDUSTRIAL MS27505E25B24S
AMPHENOL INDUSTRIAL MS27505E25B24S

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Productoverzicht

The MS27505E25B24S from Amphenol is MIL-DTL-38999 Series I box mount receptacle with 24 contacts. MIL-DTL-38999 Series I connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 9 to 25 and are designed to withstand extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 50dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Scoop proof to eliminate the possibility of contact damage
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Productgegevens

Military Specification:
MIL-DTL-38999 Series I
Circular Connector Shell Style:
Box Mount Receptacle
No. of Contacts:
24Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Bayonet
Insert Arrangement:
25-24
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Product Range:
MIL-DTL-38999 Series I
SVHC:
To Be Advised

Zoeken naar vergelijkbare producten  per overeenkomende kenmerken

Toepassingen

  • Aerospace, Defence, Military
  • Industrial

Wetgeving en milieu

Land van oorsprong:
United States

Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd

Tariefnummer:
85366990
Gewicht (kg):
.001