Low

AMPHENOL INDUSTRIAL  MS3100R20-7P  Circular Connector, MIL-DTL-5015 Series, Wall Mount Receptacle, 8 Contacts, Solder Pin, Threaded

AMPHENOL INDUSTRIAL MS3100R20-7P
AMPHENOL INDUSTRIAL MS3100R20-7P
Artikelnr. fabrikant:
MS3100R20-7P
Ordercode:
2481948
Technische datasheet:
Bekijk alle technische documenten
AMPHENOL INDUSTRIAL MS3100R20-7P
AMPHENOL INDUSTRIAL MS3100R20-7P

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Productoverzicht

The MS3100R20-7P from Amphenol is MIL-DTL-5015 series wall mount receptacle with 8 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • 5 shell styles with 19 shell sizes
  • Single key/keyway shell polarization
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Quick mating, threaded coupling
  • Environmental sealing, low weight and cost effective
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder pin contacts with silver plating

Productgegevens

Military Specification:
MIL-DTL-5015 Series
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
8Contacts
Circular Contact Type:
Solder Pin
Coupling Style:
Threaded
Insert Arrangement:
20-7
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Brass, Copper Alloy
Contact Plating:
Silver
Insert Rotation:
N
Service Class:
Environmentally Sealed, Lightweight
Product Range:
MIL-DTL-5015 Series
SVHC:
To Be Advised

Zoeken naar vergelijkbare producten  per overeenkomende kenmerken

Toepassingen

  • Aerospace, Defence, Military
  • Industrial

Wetgeving en milieu

Land van oorsprong:
United States

Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd

Tariefnummer:
85366990
Gewicht (kg):
.001