Low

AMPHENOL INDUSTRIAL  PT02E8-3S-027  Circular Connector, PT Series, Box Mount Receptacle, 3 Contacts, Solder Socket, Bayonet, 8-3

AMPHENOL INDUSTRIAL PT02E8-3S-027
AMPHENOL INDUSTRIAL PT02E8-3S-027
Artikelnr. fabrikant:
PT02E8-3S-027
Ordercode:
2482114
Productreeks
PT Series
Technische datasheet:
Bekijk alle technische documenten
AMPHENOL INDUSTRIAL PT02E8-3S-027
AMPHENOL INDUSTRIAL PT02E8-3S-027

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Productoverzicht

The PT02E8-3S-027 from Amphenol is PT series, MIL-DTL-26482 series I equivalent box mount receptacle with 3 contacts. The PT series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48h...
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • UL recognized (file E115497)
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with conductive black zinc cobalt plating
  • Copper alloy solder socket contacts with gold plating

Productgegevens

Product Range:
PT Series
Circular Connector Shell Style:
Box Mount Receptacle
No. of Contacts:
3Contacts
Circular Contact Type:
Solder Socket
Coupling Style:
Bayonet
Insert Arrangement:
8-3
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Conductive Black Zinc Cobalt
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-26482 Series I
Gender:
Receptacle
Contact Gender:
Socket
Connector Shell Size:
8
Contact Termination Type:
Solder
Connector Mounting:
Flange
Connector Type:
Circular Industrial
SVHC:
To Be Advised

Zoeken naar vergelijkbare producten  per overeenkomende kenmerken

Toepassingen

  • Industrial;
  • Commercial

Wetgeving en milieu

Tariefnummer:
85366990

Alternatieven

Circular Connector, PT Series, Box Mount Receptacle, 3 Contacts, Solder Socket, Bayonet, 8-3

AMPHENOL

3.248:  Op voorraad

Prijs voor: per stuk

1+ 20,13 € 3+ 18,30 € 10+ 15,10 € 25+ 12,08 €

Kopen

Circular Connector, PT Series, Box Mount Receptacle, 3 Contacts, Solder Socket, Bayonet, 8-3

AMPHENOL SOCAPEX

319:  Op voorraad

Prijs voor: per stuk

1+ 18,72 € 5+ 17,03 € 10+ 14,04 € 25+ 11,23 €

Kopen

Circular Connector, PT Series, Box Mount Receptacle, 3 Contacts, Solder Socket, Bayonet, 8-3

AMPHENOL INDUSTRIAL

33 Op voorraad

Prijs voor: per stuk

1+ 15,62 € 5+ 14,41 € 10+ 13,92 € 25+ 13,44 € meer...

Kopen

CIRCULAR CONN, RCPT, SIZE 8, 3POS, BOX

AMPHENOL INDUSTRIAL

Wachten op levering (Beschikbaar voor nalevering met de aangegeven levertijden)

Prijs voor: per stuk

1+ 26,95 € 25+ 22,51 € 50+ 21,04 € 100+ 17,72 €

Kopen