Low

PT07E14-5S-023 - 

Circular Connector, PT Series, Jam Nut Receptacle, 5 Contacts, Solder Socket, Bayonet, 14-5

PT07E14-5S-023 - Circular Connector, PT Series, Jam Nut Receptacle, 5 Contacts, Solder Socket, Bayonet, 14-5
PT07E14-5S-023 - Circular Connector, PT Series, Jam Nut Receptacle, 5 Contacts, Solder Socket, Bayonet, 14-5

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
PT07E14-5S-023
Ordercode:
2482159
Productreeks
PT Series
Technische datasheet:
(EN)
Bekijk alle technische documenten

Productoverzicht

The PT07E14-5S-023 from Amphenol is PT series, MIL-DTL-26482 series I equivalent jam nut receptacle with 5 contacts. The PT series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT series connectors ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • UL recognized (file E115497)
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy solder socket contacts with gold plating

Toepassingen

Industrial, Commercial

Productgegevens

:
PT Series
:
Jam Nut Receptacle
:
5Contacts
:
Solder Socket
:
Bayonet
:
14-5
:
Aluminium Alloy Body
:
Electroless Nickel
:
Copper Alloy
:
Gold
:
N
:
Environmentally Sealed
:
MIL-DTL-26482 Series I
Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Gekoppelde producten

Geselecteerde vergelijken

Gerelateerde Zoekopdrachten

0 Op voorraad

Rechtstreekse verzending vanaf leverancier

Niet annuleerbaar/Niet retourneerbaar

71,8223 € 71.82
Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs
1 + 71,82234 €
5 + 63,47386 €
10 + 54,58267 €
25 + 47,05403 €