Low

97-3102A24-19S-621 - 

Circular Connector, 97 Series, Box Mount Receptacle, 12 Contacts, Solder Socket, Threaded, 24-19

97-3102A24-19S-621 - Circular Connector, 97 Series, Box Mount Receptacle, 12 Contacts, Solder Socket, Threaded, 24-19

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
97-3102A24-19S-621
Ordercode:
1913744
Productreeks
97 Series
Technische datasheet:
(EN)
Bekijk alle technische documenten

Productoverzicht

The 97-3102A24-19S-621 from Amphenol is 97 series, MIL-DTL-5015 series equivalent box mount receptacle with 12 contacts. 97 series connectors are available in variety of shell styles and sizes with solid or split-shell construction. Shell components are fabricated from high grade aluminium alloy to provide strength and environmental protection. This family of connectors mates with all MIL-DTL-5015 connectors. It is intermateable and intermountable with existing 97 series and SAE AS50151 connectors. These connectors are field proven design and durable to use in machine tool and welding applications.
  • UL recognized (E115497), CSA certified (LR69183)
  • Six shell styles, single key/keyway polarization
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles, IP67 environmental protection
  • Operating temperature range is -55°C to +125°C
  • Insulation resistance is > 5000Mohm at 25°C
  • Threaded coupling with hard dielectric inserts, diallyl phthalate (blue colour) insulator
  • Non-rotating contacts, cost effective, shock and vibration proof
  • Aluminium alloy body material with non-conductive black zinc alloy plating
  • Brass, copper alloy solder socket contacts with silver plating

Toepassingen

Commercial, Industrial, Automotive, Robotics

Productgegevens

:
97 Series
:
Box Mount Receptacle
:
12Contacts
:
Solder Socket
:
Threaded
:
24-19
:
Aluminium Alloy Body
:
Non-conductive Black Zinc Alloy
:
Brass, Copper Alloy
:
Silver
:
N
:
General Duty
:
MIL-DTL-5015 Series
Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Gerelateerde Zoekopdrachten

85 Op voorraad

Rechtstreekse verzending vanaf leverancier

Niet annuleerbaar/Niet retourneerbaar

Levering binnen 5 werkdagen voor voorradige artikelen

145,3998 € 145.40
Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs
1 + 145,39982 €
5 + 133,76045 €
10 + 121,60146 €
25 + 107,87207 €