Low

CTV06RW-13-4P - 

Circular Connector, Tri-Start CTV Series, Straight Plug, 4 Contacts, Crimp Pin, Threaded, 13-4

AMPHENOL CTV06RW-13-4P

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
CTV06RW-13-4P
Ordercode:
2405815
Productreeks
Tri-Start CTV Series
Technische datasheet:
(EN)
Bekijk alle technische documenten

Productgegevens

:
Copper Alloy
:
Straight Plug
:
Gold
:
13-4
:
Composite Body
:
EMI
:
Threaded
:
4Contacts
:
Tri-Start CTV Series
:
MIL-DTL-38999 Series III
:
Olive Drab Chromate over Cadmium
:
N
:
Crimp Pin
Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Productoverzicht

The CTV06RW-13-4P from Amphenol is Tri-Start CTV series, MIL-DTL-38999 Series III equivalent straight plug with 4 contacts. Tri-Start CTV series connectors are high performance MIL-DTL-38999 Series III equivalent composite connectors which are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 2000 hour salt spray plating exposure (MIL-STD-1344A method 1001 condition C). These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer's MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Composite body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Toepassingen

Commercial, Industrial

Gekoppelde producten

Geselecteerde vergelijken