Low

LJT06RE-15-68P - 

Circular Connector, LJT Series, Straight Plug, 8 Contacts, Crimp Pin, Bayonet, 15-68

LJT06RE-15-68P - Circular Connector, LJT Series, Straight Plug, 8 Contacts, Crimp Pin, Bayonet, 15-68

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
LJT06RE-15-68P
Ordercode:
2481690
Productreeks
LJT Series
Technische datasheet:
(EN)
Bekijk alle technische documenten

Productoverzicht

The LJT06RE-15-68P from Amphenol is LJT series, MIL-DTL-38999 series I equivalent straight plug with 8 contacts. The LJT (Long Junior Tri-Lock) series subminiature cylindrical connectors offer high density contact arrangements and suitable for extremely high reliability connections. Connector insert material is a rigid dielectric with excellent electrical characteristics providing durable protection for moulded-in solder type contacts. A fluorinated silicone interfacial seal wafer is featured on the mating face of crimp type pin inserts. This assures complete electrical isolation of pins when connector halves are mated. LJT series connectors are intermateable with ITT Cannon, Deutsch, Souriau, Matrix and all Mil-DTL-38999 series I connectors. These connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • Light weight, space saving design
  • 100% scoop-proof design prevents bent pins and short circuits during mating
  • 5 key/keyway polarization with quick mating three point bayonet lock coupling
  • Salt spray exposure of 48hour
  • Operating temperature range from -65°C to 150°C
  • Breakaway lanyard release style
  • Environmentally sealed, 500 mating cycles
  • Insulation resistance of 5000Mohm
  • Aluminium alloy body material with clear chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Toepassingen

Commercial, Industrial

Productgegevens

:
LJT Series
:
Straight Plug
:
8Contacts
:
Crimp Pin
:
Bayonet
:
15-68
:
Aluminium Alloy Body
:
Clear Chromate over Cadmium
:
Copper Alloy
:
Gold
:
N
:
Environmentally Sealed
:
MIL-DTL-38999 Series I
Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Gekoppelde producten

Geselecteerde vergelijken

Gerelateerde Zoekopdrachten

8 Op voorraad

Rechtstreekse verzending vanaf leverancier

Niet annuleerbaar/Niet retourneerbaar

Levering binnen 5 werkdagen voor voorradige artikelen

124,00 € 124.00
Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs
1 + 124,00 €
3 + 111,00 €
10 + 101,00 €
25 + 89,74 €