Low

AT30TS75-XM8-B - 

Temperature Sensor IC, Open Drain, ± 2°C, -55 °C, +125 °C, MSOP, 8 Pins

AT30TS75-XM8-B - Temperature Sensor IC, Open Drain, ± 2°C, -55 °C, +125 °C, MSOP, 8 Pins

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
AT30TS75-XM8-B
Ordercode:
2115204
Technische datasheet:
(EN)
Bekijk alle technische documenten

Productoverzicht

The AT30TS75-XM8-B is a precise, 9- to 12-bit selectable Digital Temperature Sensor designed for use in a variety of applications that require the measuring of local temperatures as an integral part of the system's function and/or reliability. The device combines a high-precision digital temperature sensor, programmable high and low temperature alarms. The result of the digitized temperature measurements are, stored in one of the internal registers, which is readable at any time through the device's serial interface. To reduce current consumption and save power, the AT30TS75 features a Shutdown mode that turns off all internal circuitry except for the internal Power-On Reset (POR) and serial interface circuits. The AT30TS75 is factory-calibrated and requires no external components to measure temperature.
  • User-configurable high and low temperature limits
  • ALERT output pin for indicating temperature alarms
  • 2-wire I²C and SMBus™ compatible serial interface
  • I²C High-speed mode compatible
  • Built-in noise suppression filtering for clock and data input signals
  • Low power dissipation
  • Shutdown mode to minimize power consumption

Toepassingen

Sensing & Instrumentation, Test & Measurement

Productgegevens

:
Open Drain
:
± 2°C
:
-55°C
:
+125°C
:
MSOP
:
8Pins
:
2.7V
:
5.5V
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Gerelateerde Zoekopdrachten

Niet langer geproduceerd

No longer stocked:: No Longer Manufactured:: true