Low

190633-UK - 

PROGRAMMER, UNIVERSAL, GALEP-IV

CONITEC 190633-UK

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
190633-UK
Ordercode:
1202540
Technische datasheet:
(EN)
Bekijk alle technische documenten

Productgegevens

:
GALEP-4
:
-
:
COM Objects, Galep-4 OS
:
PIC, AVR, 8x51
Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Productoverzicht

The 190633-UK (GALEP-4) is a professional field programmer of pocket-sized dimension. The new Galep supports EPROMs, EEPROMs, FLASH EPROMs, serial EEPROMs, microcontrollers, GALs and PALCEs handling up to DIP40 devices without requiring additional adapters or circuitry. By using a highly integrated FPGA, GALEP's internal logic is made freely programmable and is automatically optimized for the selected component. This way all components can be both written and read at optimal speed. The GALEP-4 features a truly universal pin driver design. In contrast to such high end programmers as HILO's EMP-11, which only features a few universal pin drivers, the Galep-4 carries a separate universal pin driver for each of the 40 socket pins. Therefore GALEP-4's pin driver design corresponds to that usually found in far more expensive programmers.
  • Pocket sized, ultra portable format 80mm x 115mm x 33mm
  • Programs 8bit and 16bit EEPROM's up to 8MBit, normal and serial EEPROMs, flash EPROMs
  • Programs GALs / PALCEs
  • Programs numerous microcontrollers like Atmel AVR, PICmicro, 8x51
  • Easy PC printer port connection
  • Automatic split/shuffle function for 8bit, 16bit and 32bit target systems
  • Supports hex, Jedec and binary file formats
  • Integrated hex and fusemap editor
  • Software for Win95, Win98, ME, 2000, NT, XP, Vista
  • Flexible pin driver technology

Toepassingen

Embedded Design & Development

Gekoppelde producten

Geselecteerde vergelijken