Low

CYPRESS SEMICONDUCTOR  CY7C1380D-167AXI  SRAM, 18 Mbit, 512K x 36bit, 3.135V to 3.6V, TQFP, 100 Pins, 3.4 ns

CYPRESS SEMICONDUCTOR CY7C1380D-167AXI
Artikelnr. fabrikant:
CY7C1380D-167AXI
Ordercode:
2115436
Technische datasheet:
Bekijk alle technische documenten

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Productoverzicht

The CY7C1380D-167AXI is a 18MB Serial Random Access Memory (SRAM) integrates 524288 x 36 and 1048576 x 18 SRAM cells with advanced synchronous peripheral circuitry and a two-bit counter for internal burst operation. All synchronous inputs are gated by registers controlled by a positive edge triggered clock input. The synchronous inputs include all addresses, all data inputs, address-pipelining chip enable, depth-expansion chip enables, burst control inputs, write enables and global write. Asynchronous inputs include the output enable and the ZZ pin. Addresses and chip enables are registered at rising edge of clock when address strobe processor or address strobe controller are active. Subsequent burst addresses can be internally generated as they are controlled by the advance pin. Address, data inputs and write controls are registered on-chip to initiate a self-timed write cycle. Write cycles can be one to 2 or 4 bytes wide as controlled by the byte write control inputs.
  • Supports bus operation up to 167MHz
  • Registered inputs and outputs for pipelined operation
  • 3.3V Core power supply
  • Fast clock-to-output times - 2.6ns
  • Provide high performance 3-1-1-1 access rate
  • Separate processor and controller address strobes
  • Synchronous self-timed writes
  • Asynchronous output enable
  • Single cycle chip deselect

Productgegevens

Memory Size:
18Mbit
SRAM Memory Configuration:
512K x 36bit
Supply Voltage Range:
3.135V to 3.6V
Memory Case Style:
TQFP
No. of Pins:
100Pins
Access Time:
3.4ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Zoeken naar vergelijkbare producten  per overeenkomende kenmerken

Toepassingen

  • Computers & Computer Peripherals
  • Industrial
  • Portable Devices

Wetgeving en milieu

Land van oorsprong:
United States

Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd

RoHS-compliantie:
Ja
Tariefnummer:
85423245
Gewicht (kg):
.008021

Alternatieven

SRAM, 18 Mbit, 512K x 36bit, 3.135V to 3.6V, TQFP, 100 Pins, 3.4 ns

CYPRESS SEMICONDUCTOR

Wachten op levering (Beschikbaar voor nalevering met de aangegeven levertijden)

Prijs voor: per stuk

1+ 28,90 € 10+ 25,92 € 25+ 24,68 € 50+ 22,60 € meer...

Kopen

Vergelijkbare producten

Zoek producten die qua functionaliteit lijken op dit product. Selecteer een van de volgende koppelingen, waarna u naar een productgroeppagina gaat met alle producten in deze categorie die het vermelde kenmerk delen.