Low

DM9161BIEP - 

Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 3.135 V, 3.465 V, LQFP, 48 Pins

DM9161BIEP - Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 3.135 V, 3.465 V, LQFP, 48 Pins

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
DM9161BIEP
Ordercode:
2115480
Technische datasheet:
(EN)
Bekijk alle technische documenten

Productoverzicht

The DM9161BIEP is a 10/100Mbps fast Ethernet physical layer single-chip and Low Power Transceiver for 100BASE-TX and 10BASE-T operations. Supports industrial-grade from -40 to +85°C, on the media side, it provides a direct interface either to Unshielded Twisted Pair Category 5 cable (UTP5) for 100BASE-TX Fast Ethernet or UTP5/UTP3 Cable for 10BASE-T Ethernet. Through the Media Independent Interface (MII), the DM9161BI connects to the Medium Access Control (MAC) layer, ensuring a high inter operability from different vendors. TheDM9161BI uses a low power and high performance advanced CMOS process. It contains the entire physical layer functions of 100BASE-TX as defined by IEEE802.3u, including the Physical Coding Sublayer (PCS), Physical Medium Attachment (PMA), Twisted Pair Physical Medium Dependent Sublayer (TP-PMD), 10BASE-TX Encoder/Decoder (ENC/DEC) and Twisted Pair Media Access Unit (TPMAU).
  • Fully comply with IEEE 802.3/IEEE 802.3u 10Base-T/100Base-TX, ANSI X3T12 TP-PMD 1995 standard
  • Support MDI/MDI-X auto crossover function (Auto-MDI)
  • Support auto-negotiation function, compliant with IEEE 802.3u
  • Fully integrated physical layer transceiver on-chip filtering with direct interface
  • Selectable repeater or node mode
  • Selectable MII or RMII (reduced MII) mode for 100Base-TX and 10Base-TX
  • Selectable MII or GPSI (7-wired) mode for 10Base-T
  • Selectable full-duplex or half-duplex operation
  • MII management interface with maskable interrupt output capability
  • Provides loopback mode for easy system diagnostics
  • LED status outputs indicate link/activity, speed 10/100 and full-duplex/collision
  • Support dual-LED optional control
  • Single low power supply of 3.3V with an advanced CMOS technology
  • Compatible with 3.3 and 5.0V tolerant I/Os

Toepassingen

Fibre Optics, Communications & Networking

Productgegevens

:
100Mbps
:
IEEE 802.3, IEEE 802.3u
:
3.135V
:
3.465V
:
LQFP
:
48Pins
:
MII
:
-40°C
:
85°C
:
Each
:
-
:
-
:
To Be Advised
:
MSL 3 - 168 hours
Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Gerelateerde Zoekopdrachten

230 Op voorraad

230 op voorraad om de volgende werkdag te leveren (UK stock)

zie uiterste tijden
 
Voorraad en levertijden controleren
We hebben meer op voorraad in de week vanaf 9/04/18
4,86 € 4.86
Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs
1 + 4,86 €
10 + 4,76 €
25 + 4,67 €
50 + 4,57 €
100 + 4,47 €
250 + 4,37 €
500 + 4,28 €