Low

ELEMENT14  KIT-STARTER-RPI/CASE/SD/PWR-EU  RPI STARTER KIT, RASPIAN, CASED - EU

ELEMENT14 KIT-STARTER-RPI/CASE/SD/PWR-EU
ELEMENT14 KIT-STARTER-RPI/CASE/SD/PWR-EU
Artikelnr. fabrikant:
KIT-STARTER-RPI/CASE/SD/PWR-EU
Ordercode:
2311294
Technische datasheet:
Bekijk alle technische documenten
ELEMENT14 KIT-STARTER-RPI/CASE/SD/PWR-EU
ELEMENT14 KIT-STARTER-RPI/CASE/SD/PWR-EU

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Productoverzicht

The KIT-STARTER-RPI/CASE/SD/PWR-EU is a Raspberry Pi starter kit with Raspberry Pi model B board and required accessories. The Raspberry Pi aims to put the fun back into learning computing by promoting the study of computer science and programming at a school level. The Raspberry Pi board contains a processor and graphics chip, program memory (RAM) and various interfaces and connectors for external devices. Some of these devices are essential, others are optional. RPi operates in the same way as a standard PC, requiring a keyboard for command entry, a display unit and a power supply. The model B Raspberry Pi board is a credit card sized single board computer with a Broadcom BCM2835 system on chip running Linux. The BCM2835 includes an ARM1176JZF-S 700MHz processor, VideoCore IV GPU and 512MB memory. the Raspberry Pi does not include a built in hard disk or solid state drive, but uses an SD card preloaded with a version of the Linux operating system for booting and long term storage.
  • On board 10/100 Ethernet RJ45 network
  • 3.5mm jack, HDMI audio outputs
  • Composite RCA, HDMI video outputs
  • 512MB SDRAM
  • 700MHz ARM1176JZF-S CPU core (ARM11 family)
  • GPU: Broadcom VideoCore IV, OpenGL ES 2.0, 1080p30 h.264/MPEG-4 AVC high profile decoder
  • SD card containing Linux operating system
  • Dual USB Connector
  • Dimensions: 8.6cm x 5.4cm x 1.7cm

Productgegevens

Silicon Manufacturer:
Broadcom
Core Architecture:
ARM
Core Sub-Architecture:
ARM11
Silicon Core Number:
BCM2835
Silicon Family Name:
BCM2xxx
Kit Contents:
Raspberry Pi Model B (512MB), Pre-Programmed 4GB SD Card, Case, EU Power Adapter
Product Range:
-
Features:
Credit card size video computer, HDMI, Ethernet & 2 USB ports, 512MB RAM
SVHC:
To Be Advised

Zoeken naar vergelijkbare producten  per overeenkomende kenmerken

Toepassingen

  • Hobby & Education

Inhoud

Raspberry Pi model B (512MB), Pre programmed 4GB SD card, Case, EU power adapter.

Wetgeving en milieu

Land van oorsprong:
Great Britain

Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd

RoHS-compliantie:
Ja
Tariefnummer:
84714100
Gewicht (kg):
.75

Gekoppelde producten

Vergelijkbare producten

Zoek producten die qua functionaliteit lijken op dit product. Selecteer een van de volgende koppelingen, waarna u naar een productgroeppagina gaat met alle producten in deze categorie die het vermelde kenmerk delen.