Low

EXAR  IML8684BP-ADJ-TR  Led Driver, 1 Output, 3V-80V in, Adjustable LED Current Control, SOT-89-5

EXAR IML8684BP-ADJ-TR
Fabrikant:
EXAR EXAR
Artikelnr. fabrikant:
IML8684BP-ADJ-TR
Ordercode:
2482389
Technische datasheet:
Bekijk alle technische documenten

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Productoverzicht

The IML8684BP-ADJ-TR is a 3-terminal Current Controller (TTCC) for regulating the current flowing through an LED string. The application of the iML8684 is configured in parallel with an LED string. The iML8684 can work as voltage controlled current source, current regulator or cut-off. It is suitable for the applications adopting periodical AC voltage source. The PCB layout is also very flexible to meet various shape requirements. It is especially suitable for replacing incandescent light bulb and linear type fluorescent lamp.
  • All solid state components
  • No electrolytic capacitor required
  • Compact size
  • Driver-on-board and chip-on-board available which minimize process flow
  • High PF and Low THD performance
  • High efficiency achieved
  • Flexible PCB layout style
  • Wide range of LED forward voltage selection
  • Distributed heat to several chips
  • TRIAC dimmable
  • 88V Input sustaining voltage
  • <3V Dropout voltage for up to 150mA regulating current

Productgegevens

Device Topology:
-
No. of Outputs:
1Outputs
Output Current:
-
Output Voltage:
-
Driver Case Style:
SOT-89
Input Voltage Min:
3V
No. of Pins:
5Pins
Input Voltage Max:
80V
Switching Frequency:
-
Operating Temperature Min:
-30°C
Operating Temperature Max:
100°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Zoeken naar vergelijkbare producten  per overeenkomende kenmerken

Toepassingen

  • LED Lighting

Wetgeving en milieu

Land van oorsprong:
Malaysia

Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd

RoHS-compliantie:
Ja
Tariefnummer:
85423990
Gewicht (kg):
.000106