Low

HAMMOND  1455R2201BU  Metallic Enclosure, 1455 Series, Extruded With Metal End Panels, Handheld, Not Rated, Not Rated

HAMMOND 1455R2201BU
Technical Data Sheet (203.31KB) EN Bekijk alle technische documenten

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Productoverzicht

The 1455 series enclosures from Hammond are extruded aluminium enclosures with metal end plates suitable for electronic instruments and PCB boards. These enclosures are part of electronic equipments used in any industry for hazardous application.
  • Designed to house PCB boards or for equipment interfacing
  • Sized for standard Eurocards
  • PCB sliding into internal slots extruded in the enclosure body
  • Rugged body constructed from extruded aluminium with 1.5mm thickness
  • Allows easy access to the interior of enclosure

Productgegevens

Enclosure Type:
Handheld
IP Rating:
Not Rated
NEMA Rating:
Not Rated
External Height - Metric:
30.5mm
External Width - Metric:
165mm
External Depth - Metric:
220mm
Enclosure Material:
Aluminium
Body Colour:
Blue
External Height - Imperial:
1.201"
External Width - Imperial:
6.5"
External Depth - Imperial:
8.661"
Product Range:
-
No. of Switch Holes:
-
SVHC:
No SVHC (17-Dec-2015)

Zoeken naar vergelijkbare producten  per overeenkomende kenmerken

Toepassingen

  • Industrial;
  • Safety

Wetgeving en milieu

Land van oorsprong:
Canada

Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd

RoHS-compliantie:
Ja
Tariefnummer:
76169990
Gewicht (kg):
.601

Gekoppelde producten

Vergelijkbare producten