Low

ITT CANNON  MS27467E13B8P  Circular Connector, MIL-DTL-38999 Series I, Straight Plug, 8 Contacts, Crimp Pin, Bayonet, 13-8

ITT CANNON MS27467E13B8P
ITT CANNON MS27467E13B8P
Technical Data Sheet (31.77KB) EN Bekijk alle technische documenten

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

ITT CANNON MS27467E13B8P
ITT CANNON MS27467E13B8P

Productoverzicht

The MS27467E13B8P from ITT Cannon is MIL-DTL-38999 Series I straight plug with 8 contacts. MIL-DTL-38999 Series I connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 9 to 25 and are designed to withstand extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 50dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Scoop proof to eliminate the possibility of contact damage
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Productgegevens

Military Specification:
MIL-DTL-38999 Series I
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
8Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Bayonet
Insert Arrangement:
13-8
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Product Range:
MIL-DTL-38999 Series I
Gender:
Plug
Contact Gender:
Pin
Connector Shell Size:
13
Contact Termination Type:
Crimp
Connector Mounting:
Cable Mount
Connector Type:
Circular Military
SVHC:
To Be Advised

Zoeken naar vergelijkbare producten  per overeenkomende kenmerken

Toepassingen

  • Aerospace, Defence, Military;
  • Industrial

Wetgeving en milieu

Land van oorsprong:
United States

Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd

Tariefnummer:
85366990
Gewicht (kg):
.001

Alternatieven

Circular Connector, LJT Series, Straight Plug, 8 Contacts, Crimp Pin, Bayonet, 13-8

AMPHENOL

68:  Op voorraad

Prijs voor: per stuk

1+ 113,13 € 5+ 104,07 € 10+ 94,61 € 25+ 83,94 €

Kopen

Circular Connector, MIL-DTL-38999 Series I, Straight Plug, 8 Contacts, Crimp Pin, Bayonet, 13-8

AMPHENOL INDUSTRIAL

0

Prijs voor: per stuk

1+ 98,17 € 3+ 86,84 € 10+ 77,86 € 25+ 69,47 €

Kopen

Gekoppelde producten