Low

MS3102E22-20P - 

Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 9 Contacts, Solder Pin, Threaded

MS3102E22-20P - Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 9 Contacts, Solder Pin, Threaded
MS3102E22-20P - Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 9 Contacts, Solder Pin, Threaded

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
MS3102E22-20P
Ordercode:
2482778
Productreeks
MIL-DTL-5015 Series
Technische datasheet:
(EN)
Bekijk alle technische documenten

Productoverzicht

The MS3102E22-20P from ITT Cannon is MIL-DTL-5015 series box mount receptacle with 9 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • 5 shell styles with 19 shell sizes
  • Single key/keyway shell polarization
  • High reliability, moisture and corrosion resistant
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Quick mating, threaded coupling
  • Environmental sealing, low weight and cost effective
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder pin contacts with silver plating

Toepassingen

Aerospace, Defence, Military, Industrial

Productgegevens

:
MIL-DTL-5015 Series
:
Box Mount Receptacle
:
9Contacts
:
Solder Pin
:
Threaded
:
22-20
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Brass, Copper Alloy
:
Silver
:
N
:
Environmentally Sealed
:
MIL-DTL-5015 Series
Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Gerelateerde Zoekopdrachten

3 Op voorraad

Rechtstreekse verzending vanaf leverancier

Niet annuleerbaar/Niet retourneerbaar

Levering binnen 5 werkdagen voor voorradige artikelen

28,35 € 28.35
Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs
1 + 28,35 €
5 + 25,06 €
10 + 23,65 €
25 + 23,18 €