Low

ITT CANNON  MS3111F20-41PW  Circular Connector, MIL-DTL-26482 Series I, Cable Mount Receptacle, 41 Contacts, Solder Pin

ITT CANNON MS3111F20-41PW
ITT CANNON MS3111F20-41PW
Artikelnr. fabrikant:
MS3111F20-41PW
Ordercode:
2482901
Technische datasheet:
Bekijk alle technische documenten
ITT CANNON MS3111F20-41PW
ITT CANNON MS3111F20-41PW

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Productoverzicht

The MS3111F20-41PW from ITT Cannon is MIL-DTL-26482 series I cable mount receptacle with 41 contacts. MIL-DTL-26482 series I connectors are available in various shell styles and shell plating with 48hr, 500hr salt spray exposure. The unmated connectors and...
  • Intermateable, intermountable, interchangeable for MIL-C-26482, VG95328 connectors
  • Self levelling 3 point bayonet coupling assures fast and reliable mating / unmating
  • Precise alignment utilizing five keyways
  • High contact density, environmentally sealed & suitable for harsh environments
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance is 5000Mohm at 25°C
  • 500 mating cycles, operating voltage is 1000VAC
  • Resilient polychlorprene insulator & grommet
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder pin contacts with gold plating

Productgegevens

Military Specification:
MIL-DTL-26482 Series I
Circular Connector Shell Style:
Cable Mount Receptacle
No. of Contacts:
41Contacts
Circular Contact Type:
Solder Pin
Coupling Style:
Bayonet
Insert Arrangement:
20-41
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
W
Service Class:
Environmentally Sealed
Product Range:
MIL-DTL-26482 Series I
SVHC:
To Be Advised

Zoeken naar vergelijkbare producten  per overeenkomende kenmerken

Toepassingen

  • Aerospace, Defence, Military;
  • Industrial

Wetgeving en milieu

Land van oorsprong:
United States

Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd

Tariefnummer:
85366990
Gewicht (kg):
.001