Low

LDH9GP-3T3U-35 - 

High Brightness LED, OSLON Black Series, Blue, 455 nm, 90 °, 14.7 lm, 1 A

LDH9GP-3T3U-35 - High Brightness LED, OSLON Black Series, Blue, 455 nm, 90 °, 14.7 lm, 1 A

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Fabrikant:
OSRAM OSRAM
Artikelnr. fabrikant:
LDH9GP-3T3U-35
Ordercode:
2115552
Productreeks
OSLON Black Series
Technische datasheet:
(EN)
Bekijk alle technische documenten

Productgegevens

:
OSLON Black Series
:
Blue
:
455nm
:
90°
:
14.7lm
:
1A
:
350mA
:
3.2V
:
-
:
Each
:
-
:
-
Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Productoverzicht

The OSLON Black series High Brightness LED combines thermal stability with high performance and reliability in a compact black package. It has a metal lead frame and a tried and tested lens design. The LED can be used wherever there are large fluctuations in temperature and a large amount of light is needed from a small area. It is applicable for architectural lighting indoor and outdoor, automotive lighting interior and exterior, coupling into light guides, decorative lighting, signal and symbol luminary and signalling.
  • InGaAlP Thinfilm technology
  • Improved corrosion robustness

Toepassingen

LED Lighting, Signalling, Automotive

Gekoppelde producten

Geselecteerde vergelijken

Gerelateerde Zoekopdrachten

Niet langer geproduceerd

No longer stocked:: No Longer Manufactured:: true