Low

PANASONIC ELECTRONIC COMPONENTS  ECA2VHG220  Electrolytic Capacitor, 22 µF, 350 V, ± 20%, Radial Leaded, 12.5 mm

PANASONIC ELECTRONIC COMPONENTS ECA2VHG220
Artikelnr. fabrikant:
ECA2VHG220
Ordercode:
1907223
Technische datasheet:
Bekijk alle technische documenten

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Productoverzicht

The Panasonic NHG series is automotive grade Type A, radial leaded polarized aluminium electrolytic capacitor. NHG series parts cover broad range of voltage ratings and capacitance values. Typical applications include audio, video and general purpose electronic circuits.
  • Capacitance value ranges 2.2µF to 22000µF for 6.3VDC to 100VDC
  • Capacitance value ranges 1µF to 330µF for 160VDC to 450VDC
  • Available in -55°C to 105°C and -25°C to 105°C temperature range based on rated voltage
  • Capacitance tolerance is ±20%
  • Endurance at 105°C from 1000h to 2000h
  • Low ESR and high ripple current
  • Automotive grade AEC-Q200 compliant

Productgegevens

Capacitance:
22µF
Voltage Rating:
350V
Product Range:
-
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
12.5mm
Packaging:
Each
Lead Spacing:
5mm
Height:
20mm
Operating Temperature Min:
-25°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
1000 hours @ 105°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Zoeken naar vergelijkbare producten  per overeenkomende kenmerken

Toepassingen

  • Industrial
  • Automotive
  • Consumer Electronics
  • Portable Devices
  • Power Management

Wetgeving en milieu

Land van oorsprong:
Malaysia

Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd

RoHS-compliantie:
Ja
Tariefnummer:
85322200
Gewicht (kg):
.001

Alternatieven

Electrolytic Capacitor, Miniature, 22 µF, 350 V, BXF Series, ± 20%, Radial Leaded, 10 mm

RUBYCON

840 Op voorraad

Prijs voor: per stuk

1+ 1,05 € 50+ 0,647 € 100+ 0,60 € 250+ 0,57 € meer...

Kopen

Electrolytic Capacitor, Miniature, 22 µF, 350 V, PX Series, ± 20%, Radial Leaded, 12.5 mm

RUBYCON

103 Op voorraad

Prijs voor: per stuk

1+ 1,20 € 10+ 0,686 € 50+ 0,533 € 100+ 0,48 € meer...

Kopen