Low

PRO POWER  MC6A-32/0.2T3-BK-500  Wire, Equipment, PVC, Black, 1 mm², 32 x 0.2mm, 1640 ft

PRO POWER MC6A-32/0.2T3-BK-500
Technical Data Sheet (237.69KB) EN Bekijk alle technische documenten

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Productoverzicht

The Type 3 series hook up wires from Pro Power are PVC insulated single conductor equipment wires. This wire complies to defence standard 61-12 (Part 6) Type 3 and BS 4808 (Part 2) standards. Type 3 hook up wires are intended for internal wiring of electrical and electronic equipments.
  • Available in variety of jacket colours
  • 100m and 500m reel length
  • PVC insulated tinned copper conductor
  • Maximum conductor DC resistance at 20°C is 38.2ohm/Km
  • Maximum operating temperature of 85°C
  • Minimum insulation resistance at 20°C is 10Mohm/Km
  • Conductor size varies from 16/0.2mm to 63/0.2mm
  • Rated working voltage is 1500VAC

Productgegevens

Jacket Material:
PVC
Jacket Colour:
Black
Wire Gauge:
-
Conductor Area CSA:
1mm²
No. of Max Strands x Strand Size:
32 x 0.2mm
Reel Length (Imperial):
1640ft
Reel Length (Metric):
500m
Voltage Rating:
1.5kV
Conductor Material:
Copper
External Diameter:
2.52mm
Approval Specification:
-
Product Range:
-
SVHC:
To Be Advised

Zoeken naar vergelijkbare producten  per overeenkomende kenmerken

Toepassingen

  • Industrial;
  • Power Management;
  • Aerospace, Defence, Military

Wetgeving en milieu

Land van oorsprong:
Great Britain

Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd

RoHS-compliantie:
Ja
Tariefnummer:
85444995
Gewicht (kg):
7.54

Alternatieven

Wire, PVC, Black, 1 mm², 32 x 0.2mm, 1640.42 ft

PRO POWER

5 Op voorraad

Prijs voor: REEL à 1

1+ 110,35 € 5+ 105,99 € 10+ 100,83 € 25+ 97,79 € meer...

Kopen

Gekoppelde producten

Vergelijkbare producten