Low

RADIOCRAFTS  RC1240  RF MODULE, TXRX, FSK, UART, WHIP ANT

RADIOCRAFTS RC1240
Artikelnr. fabrikant:
RC1240
Ordercode:
2115491
Technische datasheet:
Bekijk alle technische documenten

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Productoverzicht

The RC1240 is a 433.05MHz to 434.79MHz narrow band multichannel RF transceiver module. This is a compact surface mounted high performance module for 25KHz narrow band FSK operation with embedded protocol. The module is completely shielded and precertified for operation under the European and US radio regulations for license free use. When used with quarter wave antennas a line of sight range of 2Km to 4Km can be achieved at 433MHz. The module contains a communication controller with embedded RC232 protocol software, a narrow band high performance RF transceiver and an internal voltage regulator. This module offers a buffered packet radio as well as an unbuffered transparent mode in the RC232 embedded protocol. Using the buffered packet radio mode, all data to be sent is stored in the module before they are transmitted by the RF circuitry. The module can be set in SLEEP mode or OFF mode in order to reduce the power consumption.
  • Smallest in the world (12.7mm x 25.4mm x 3.5mm)
  • Very low current consumption, 3nA OFF mode
  • Embedded RC232 protocol
  • Addressing and error check
  • 128byte data buffer and 69 channels
  • Simple UART interface for easy RS232/RS422/RS485 wire replacement
  • Compact shielded module for SMD mounting
  • No external components
  • No configuration required for single channel use
  • Conforms with EU R&TTE directive (EN 300 220, EN 301 489, EN 60950) for 25KHz
ESD sensitive device, take proper precaution while handling the device.
When turning the module OFF by setting ON/OFF low, or switching VCC off, great care should be taken to ensure proper power on reset (POR).

Productgegevens

RF Modulation:
FSK
Data Rate Max:
4.8Kbps
Frequency Max:
434.79MHz
Sensitivity dBm:
-115dBm
Supply Voltage Min:
2.8V
Supply Voltage Max:
5.5V
Transmit Power:
-
Module Interface:
UART
Supply Current:
26mA
RF Transceiver Applications:
-
Product Range:
-
Frequency Range:
433.05MHz to 434.79MHz
Supply Voltage Range:
2.8V to 5.5V
SVHC:
No SVHC (17-Dec-2015)
Modulation Type:
FSK
Frequency Min:
433.05

Zoeken naar vergelijkbare producten  per overeenkomende kenmerken

Toepassingen

  • RF Communications
  • Security
  • Consumer Electronics
  • Automotive

Opmerkingen

When turning the module OFF by setting ON/OFF low, or switching VCC off, great care should be taken to ensure proper power on reset (POR).

Wetgeving en milieu

Land van oorsprong:
Sweden

Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd

RoHS-compliantie:
Ja
Tariefnummer:
85423990
Gewicht (kg):
.006

Vergelijkbare producten

Zoek producten die qua functionaliteit lijken op dit product. Selecteer een van de volgende koppelingen, waarna u naar een productgroeppagina gaat met alle producten in deze categorie die het vermelde kenmerk delen.