Low

ESQ-106-14-T-D - 

Board-To-Board Connector, Vertical, 2.54 mm, 12 Contacts, Receptacle, ESQ Series, Through Hole

SAMTEC ESQ-106-14-T-D

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Fabrikant:
SAMTEC SAMTEC
Artikelnr. fabrikant:
ESQ-106-14-T-D
Ordercode:
1928842
Productreeks
ESQ Series
Technische datasheet:
(EN)
Bekijk alle technische documenten

Productgegevens

:
12Contacts
:
Tin Plated Contacts
:
Receptacle
:
ESQ Series
:
Phosphor Bronze
:
Through Hole
:
2.54mm
:
2Rows
Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Productoverzicht

The ESQ series from Samtec are PC/104 through hole elevated socket strips. It mates with Samtec TSW, MTSW, EW, MTLW, TSS, ZSS, TSM, DW, ZW, HW, TSSH and HTSS series of connectors. These are self nesting socket strips which has standard and low insertion force contacts with 0.025" (0.635mm) square tail.
  • Orderable with single/dual/triple rows (-S/-D/-T option)
  • Pitch spacing is 2.54mm (1 to 36 contacts per row) with vertical orientation
  • High operating temperature range of -55°C to 105°C for matte tin plated contacts
  • Contact material is phosphor bronze
  • Black glass filled polyester insulator material
  • Tiger Buy contact system
  • Complies with UL E111594 and CSA 090871_0_000 standards

Toepassingen

Industrial