Low

HTSW-115-23-F-D - 

Board-To-Board Connector, Vertical, 2.54 mm, 30 Contacts, Header, HTSW Series, Through Hole, 2 Rows

HTSW-115-23-F-D - Board-To-Board Connector, Vertical, 2.54 mm, 30 Contacts, Header, HTSW Series, Through Hole, 2 Rows
HTSW-115-23-F-D - Board-To-Board Connector, Vertical, 2.54 mm, 30 Contacts, Header, HTSW Series, Through Hole, 2 Rows

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Fabrikant:
SAMTEC SAMTEC
Artikelnr. fabrikant:
HTSW-115-23-F-D
Ordercode:
2011304
Productreeks
HTSW Series
Technische datasheet:
(EN)
Bekijk alle technische documenten

Productoverzicht

The HTSW series from Samtec are high temperature terminal strip headers. These are unshrouded through hole headers with 0.025" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW, IDSD, IDSS, SMSD and SMSS series of connectors. HTSW series connectors are available with industry's largest variety of standard pin counts, terminal lengths and are used where signal integrity and reliability is of major concern.
  • Orderable with single/dual/triple rows (-S/-D/-T/-Q option)
  • Pitch spacing is 2.54mm (1 to 50 contacts per row) with straight orientation
  • High operating temperature range of -55°C to 125°C for 3µ" gold flash plated contacts
  • Terminal material is phosphor bronze
  • Natural liquid crystal polymer insulator material
  • Complies with UL E111594 and CSA 090871_0_000 standards
  • Locking lead and locking clip feature is optional

Toepassingen

Industrial

Productgegevens

:
2.54mm
:
30Contacts
:
Header
:
HTSW Series
:
Through Hole
:
2Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Gerelateerde Zoekopdrachten

200 Op voorraad

Rechtstreekse verzending vanaf leverancier

Niet annuleerbaar/Niet retourneerbaar

Levering binnen 6 werkdagen voor voorradige artikelen

2,09 € 2.09
Prijs voor:
per stuk
Meerdere: 15 Minimum: 15
Hoeveelheid Prijs
15 + 2,09 €
25 + 1,98 €
50 + 1,86 €
100 + 1,69 €
150 + 1,62 €
250 + 1,48 €
1000 + 1,21 €