Low

LAUNCHXL-F28027 - 

Evaluation Board, C2000 Piccolo Launchpad, F28027 MCU, Built in XDS100 J-TAG Emulator

LAUNCHXL-F28027 - Evaluation Board, C2000 Piccolo Launchpad, F28027 MCU, Built in XDS100 J-TAG Emulator

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
LAUNCHXL-F28027
Ordercode:
2115470
Technische datasheet:
(EN)
Bekijk alle technische documenten

Productgegevens

:
Texas Instruments
:
32bit
:
Piccolo - TMS320F280xx
:
C2000
:
C2000
:
TMS320F28
:
C2000 LaunchPad Board, Mini USB-B Cable, Quick Start Guide
:
-
Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Productoverzicht

The LAUNCHXL-F28027 is a C2000 Piccolo LaunchPad, an inexpensive evaluation platform designed to help you leap right into the world of real time control programming on the C2000 Piccolo microcontrollers. The LaunchPad is based on the Piccolo TMS320F28027 with unique features such as 64KB of on board flash, 8 PWM channels, eCAP, 12bit ADC, I2C, SPI, UART, and much more. It includes many board hardware features such as an integrated isolated XDS100 JTAG emulator for easy programming and debugging, 40 PCB pins for easy access to the pins of the F28027 processor, reset button and programmable button, etc. Not only does the C2000 LaunchPad have the required hardware for development, it is also provides users with access to example code, libraries, drivers, and many more resources through controlSUITE which is available for free. Along with controlSUITE, users can also download an unrestricted version of Code Composer Studio integrated development environment (IDE) version 5.
  • Pre programmed C2000 Piccolo F28027 MCU
  • Built in isolated XDS100 JTAG emulator enables real time in system programming and debugging via USB
  • CPU reset button and programmable push button
  • Enables development on any Piccolo F2802x device
  • Free unrestricted version of CCStudio integrated development environment (IDE) v5
  • Free download of controlSUITE software with examples, libraries, application software and more
  • Includes 64KB of on board flash, 8 PWM channels, eCAP, 12bit ADC, I2C, SPI, UART

Toepassingen

Lighting, Motor Drive & Control, Sensing & Instrumentation, Power Management

Inhoud

C2000 Piccolo LaunchPad Evaluation Board (LAUNCHXL-F28027), Mini USB Cable, Quick Start Guide

Gerelateerde Zoekopdrachten

8 Op voorraad

8 op voorraad om de volgende werkdag te leveren (UK stock)

zie uiterste tijden
 
Voorraad en levertijden controleren
We hebben meer op voorraad in de week vanaf 28/05/18
17,16 € 17.16
Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs
1 + 17,16 €