Low

LDC1101EVM - 

Evaluation Module, LDC1101 High Resolution Inductance to Digital Converter, 183kSPS Throughput

LDC1101EVM - Evaluation Module, LDC1101 High Resolution Inductance to Digital Converter, 183kSPS Throughput

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
LDC1101EVM
Ordercode:
2499243
Technische datasheet:
(EN)
Bekijk alle technische documenten

Productoverzicht

The LDC1101EVM is an Evaluation Module demonstrates the use of inductive sensing technology to sense and measure the presence, position or composition of a conductive target object. The board includes an example of a PCB sensor coil that connects to the LDC1101. An MSP430 MCU is used to interface the LDC to a host computer. This module is designed to provide the user with maximum flexibility for system prototyping. It is perforated at two locations, one, between the PCB sensor coil (LC tank) and the LDC1101 IC and another, between the LDC1101 IC and the MSP430 interface. The first perforation gives the user the option to snap off the PCB coil from the module and experiment with custom sensor coil. The second perforation allows the user to connect the LDC1101+sensor coil to a different MCU system or use multiple such sensors in one system. An accompanying GUI allows for maximum flexibility and quick system prototyping.
  • Demonstrates LDC1101 operation with 1.8V
  • Detachable example sensor coil included
  • Easy system prototyping capability
  • Up to 183ksps output data sampling rate from LDC
  • Micro-USB connection to PC

Toepassingen

Test & Measurement, Industrial

Productgegevens

:
Sensor
:
Texas Instruments
:
LDC1101, MSP430F5528
:
Inductance to Digital Converter
:
Eval Board LDC1101 & MSP430F5528
:
-
Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Gerelateerde Zoekopdrachten

6 Op voorraad

6 op voorraad om de volgende werkdag te leveren (UK stock)

zie uiterste tijden
 
Voorraad en levertijden controleren
We hebben meer op voorraad in de week vanaf 21/05/18
30,44 € 30.44
Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs
1 + 30,44 €