Low

TEXAS INSTRUMENTS  LM26400YSD  REG, BUCK, DUAL, 2A, SMD, LLP-16-16

TEXAS INSTRUMENTS LM26400YSD
Artikelnr. fabrikant:
LM26400YSD
Ordercode:
1333957
Technische datasheet:
Bekijk alle technische documenten

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Productgegevens

Input Voltage Min:
3V
Input Voltage Max:
20V
No. of Outputs:
2 Output
DC / DC Converter IC Case:
WSON
No. of Pins:
16Pins
Output Current - Output 1:
2A
Output Current - Output 2:
2A
Output Voltage - Output 1:
16V
Output Voltage - Output 2:
16V
Regulator Output Type:
Adjustable
Switching Frequency:
650kHz
Topology:
Buck (Step Down)
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)
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
85423990
Gewicht (kg):
.0002