Low

LM5073MH - 

Power Over Ethernet (POE) Controller, 9 V/2 mA, 6 V UVLO Threshold, HTSSOP-14

LM5073MH - Power Over Ethernet (POE) Controller, 9 V/2 mA, 6 V UVLO Threshold, HTSSOP-14

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
LM5073MH
Ordercode:
1342330
Technische datasheet:
(EN)
Bekijk alle technische documenten

Productoverzicht

The LM5073MH is a Powered Device (PD) Interface provides a high performance solution that is fully compliant to IEEE 802.3af for a PD connecting into Power over Ethernet (PoE) networks. The LM5073 provides the flexibility for the PD to also accept power from unregulated auxiliary sources such as AC adapters and solar cells in a variety of configurations. The low RDS(ON) PD interface hot swap MOSFET and programmable DC current limit extend the range of LM5073 applications up to twice the power level of IEEE 802.3af compliant devices. The 100V maximum voltage rating simplifies selection of the transient voltage suppressor that protects the PD from network transients. Control outputs for a separate DC to DC converter are provided to allow freedom to select the best DC to DC converter topology for the particular application.
  • Versatile auxiliary power options
  • 13V Minimum front auxiliary power range
  • Programmable DC current limit up to 800mA
  • Integrated PD Signature resistor
  • Integrated PoE input UVLO
  • Inrush current limit
  • PD Classification capability
  • Thermal shutdown protection
  • Line over voltage protection
  • Complementary open drain outputs for controlling a DC to DC converter
  • Power good indicator

Toepassingen

Power Management, Communications & Networking

Waarschuwingen

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Productgegevens

:
9V
:
-
:
6V
:
HTSSOP
:
14Pins
:
-
:
-
:
-40°C
:
125°C
:
-
:
Yes
:
MSL 1 - Unlimited
Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Alternatieven

Geselecteerde vergelijken
Artikelnummer fabrikant
Ordercode
Fabrikant / beschrijving
Beschikb
Prijs voor
Hoeveelheid
490 Op voorraad

per stuk

1+ 1,56 € 25+ 1,38 € 50+ 1,24 € 100+ 1,10 € 250+ 1,09 € 500+ 0,959 € 1000+ 0,739 € 2500+ 0,711 € Meer Minder

Gekoppelde producten

Geselecteerde vergelijken

Gerelateerde Zoekopdrachten

Niet langer geproduceerd

Alternatieven beschikbaar

1329593 - Power Over Ethernet (POE) Controller, 57 V/ 450 µA , 5 V UVLO Threshold, HSOP-8

No longer stocked:: No Longer Manufactured:: true