Low

RDK-ACIM - 

Reference Design Kit, Stellaris® AC Induction Motor

TEXAS INSTRUMENTS RDK-ACIM

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
RDK-ACIM
Ordercode:
1494154
Technische datasheet:
(EN)
Bekijk alle technische documenten

Productoverzicht

The RDK-ACIM is a Stellaris AC induction motor reference design kit contains all the necessary hardware and software for user to design, develop and to integrate AC induction motor applications.The reference design kit combines the strength and flexibility of Stellaris microcontrollers with Fairchild Semiconductor's power modules to create an advanced variable speed AC motor control design that has been carefully engineered for performance, cost and flexibility. AC induction motor kit contains luminary micro's new feature-rich Stellaris LM3S818 microcontroller designed for motion control applications, FSBS10CH60 power module, a Selni three phase appliance AC motor, a graphical control program for Windows and accompanying cables, source code and documentation. The kit takes advantage of the integrated features of the Stellaris microcontroller and the processing power of the Cortex-M3 core to implement both sine wave control and energy efficient space vector modulation control.
  • Source code for main control algorithms including space-vector modulation and sine control
  • Advanced motor control for three phase and single phase AC induction motors
  • Accelerated integration process through a flexible platform
  • Easily change line filter, bus capacitors and JTAG interface
  • Accurate current sensing using split low side current sensing
  • Virtual COM port through integrated USB port
  • Windows GUI application for configuration, control and monitoring
  • Speed and position monitoring using quadrature encoder/tachometer input
  • Electrically isolated JTAG port for software debugging
  • Bootloader for firmware upgrades over serial port

Toepassingen

Motor Drive & Control, Consumer Electronics, Industrial, Automation & Process Control

Inhoud

Main control circuit board with a factory installed heat sink, 3-phase Selni appliance AC motor (0-20000 rpm), Power cables; USB cable, Graphical control program for Windows on CD design Kit CD containing Quickstart Guide, User's Manual, Software Reference Manual, source code, BOM, schematics and Gerber files.

Productgegevens

:
Texas Instruments
:
LM3S818
:
Power Management - Motor Control
:
AC Induction Motor
:
ARM
:
Cortex-M3
:
Stellaris
:
Main Control Circuit Board, 3-Phase Appliance AC Motor, Power Cables
:
-
Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Gekoppelde producten

Geselecteerde vergelijken

Gerelateerde Zoekopdrachten

Niet langer geproduceerd

No longer stocked:: No Longer Manufactured:: true

Beoordelingen van klanten

Community

Wilt u informatie zien over dit product van andere klanten?

 Lees discussies, blogs en documenten van onze community leden.

Filters:

Stel een vraag aan een van onze experts of begin een discussie en ontvang antwoorden van experts van de leverancier en mede-engineers in onze community.