Low

TPA3113D2PWP - 

Audio Power Amplifier, D, 2 Channel, 6 W, 8V to 26V, HTSSOP, 28 Pins

TPA3113D2PWP - Audio Power Amplifier, D, 2 Channel, 6 W, 8V to 26V, HTSSOP, 28 Pins
TPA3113D2PWP - Audio Power Amplifier, D, 2 Channel, 6 W, 8V to 26V, HTSSOP, 28 Pins

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
TPA3113D2PWP
Ordercode:
1762987
Technische datasheet:
(EN)
Bekijk alle technische documenten

Productoverzicht

The TPA3113D2PWP is a 6W Stereo Class-D Audio Power Amplifier with SpeakerGuard™ for driving bridged-tied stereo speakers. Advanced EMI suppression technology enables the use of inexpensive ferrite bead filters at the outputs while meeting EMC requirements. SpeakerGuard™ speaker protection system includes an adjustable power limiter and a DC detection circuit. The adjustable power limiter allows the user to set a "virtual" voltage rail lower than the chip supply to limit the amount of current through the speaker. The DC detect circuit measures the frequency and amplitude of the PWM signal and shuts off the output stage if the input capacitors are damaged or shorts exist on the inputs. The TPA3113D2 can drive stereo speakers as low as 4R. The high efficiency 87% eliminates the need for an external heat sink when playing music. The outputs are fully protected against shorts to GND, VCC and output-to-output.
  • 6W/ch into an 8R load at 10% THD+N from a 10V supply
  • 12W into 4R mono load at 10% THD+N from a 10V supply
  • 87% Efficient class-D operation eliminates need for heat sinks
  • Filter-free operation
  • SpeakerGuard™ speaker protection includes adjustable power limiter plus DC protection
  • Flow through pin out facilitates easy board layout
  • Robust pin-to-pin short-circuit protection and thermal protection with auto recovery option
  • Excellent THD+N/pop-free performance
  • Four selectable, fixed gain settings
  • Differential inputs
  • Green product and no Sb/Br

Toepassingen

Consumer Electronics, Multimedia, Audio

Waarschuwingen

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Productgegevens

:
D
:
2 Channel
:
6W
:
8V to 26V
:
HTSSOP
:
28Pins
:
8ohm
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Alternatieven

Gekoppelde producten

Geselecteerde vergelijken

Gerelateerde Zoekopdrachten

64 Op voorraad

42 op voorraad om de volgende werkdag te leveren (Liege stock)

22 op voorraad om de volgende werkdag te leveren (UK stock)

zie uiterste tijden
 
Voorraad en levertijden controleren

450 is beschikbaar voor levering op 14-jul-2018

We hebben meer op voorraad in de week vanaf 3/12/18
1,52 € 1.52
Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs
1 + 1,52 €
25 + 1,34 €
50 + 1,22 €
100 + 1,08 €
250 + 1,01 €
500 + 0,943 €
1000 + 0,78 €
2500 + 0,737 €