Low

VISHAY  SMA6F10A-M3/6A  TVS Diode, TRANSZORB SMA6F Series, Unidirectional, 10 V, 19.6 V, DO-221AC, 2 Pins

VISHAY SMA6F10A-M3/6A
Fabrikant:
VISHAY VISHAY
Artikelnr. fabrikant:
SMA6F10A-M3/6A
Ordercode:
2115321
Technische datasheet:
Bekijk alle technische documenten

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Productoverzicht

The TRANSZORB SMA6F series surface-mount Transient Voltage Suppressor Diode ideal for automated placement. It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET and signal lines of sensor units.
  • Unidirectional
  • Excellent clamping capability
  • Halogen-free
  • -55 to 175°C Operating junction temperature range

Productgegevens

Product Range:
TRANSZORB SMA6F Series
TVS Polarity:
Unidirectional
Reverse Stand-Off Voltage Vrwm:
10V
Clamping Voltage Vc Max:
19.6V
Diode Case Style:
DO-221AC
No. of Pins:
2Pins
Breakdown Voltage Min:
11.1V
Breakdown Voltage Max:
12.3V
Peak Pulse Power Dissipation:
600W
Packaging:
Each
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Zoeken naar vergelijkbare producten  per overeenkomende kenmerken

Toepassingen

  • Automotive
  • Computers & Computer Peripherals
  • Communications & Networking
  • Consumer Electronics
  • Lighting
  • Sensing & Instrumentation
  • Industrial

Wetgeving en milieu

Land van oorsprong:
China

Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd

RoHS-compliantie:
Ja
Tariefnummer:
85411000
Gewicht (kg):
.009

Vergelijkbare producten