Low

WAGO  787-732  AC/DC DIN Rail Power Supply (PSU), Switch Mode, 1 Output, 240 W, 24 VDC, 10 A

WAGO 787-732
Fabrikant:
WAGO WAGO
Artikelnr. fabrikant:
787-732
Ordercode:
2077676
Technische datasheet:
Bekijk alle technische documenten

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Productoverzicht

The 787-732 is a 1-output DIN rail mount EPSITRON® ECO primary switched-mode Power Supply enclosed for use in switchgear cabinets. It features natural convection cooling when horizontally mounted, short-circuit protection and overvoltage protection via varistor at primary circuit. An external DC fuse is required for the DC input voltage.
  • Primary switch mode
  • Prepared for class I equipment
  • Parallel operation, series connection possible
  • 82% Typical efficiency
  • IP20 (according to EN 60529) Protection rating
  • 37.5W Power loss (at 230VAC and 10ADC)
  • 1% Adjustment accuracy
  • No-load proof

Productgegevens

No. of Outputs:
1 Output
Output Power Max:
240W
Output Voltage - Output 1:
24VDC
Output Current - Output 1:
10A
Output Voltage - Output 2:
-
Output Current - Output 2:
-
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Output Voltage - Output 4:
-
Output Current - Output 4:
-
Input Voltage AC Min:
85VAC
Input Voltage AC Max:
264VAC
Power Supply Output Type:
Adjustable, Fixed
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Zoeken naar vergelijkbare producten  per overeenkomende kenmerken

Toepassingen

  • Power Management

Wetgeving en milieu

Land van oorsprong:
Germany

Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd

RoHS-compliantie:
Ja
Tariefnummer:
85044082
Gewicht (kg):
1.3

Gekoppelde producten