Low

WM8960CGEFL/V - 

Audio Codec, Stereo, 2, 2, -40 °C, 85 °C, 48 kSPS

WM8960CGEFL/V - Audio Codec, Stereo, 2, 2, -40 °C, 85 °C, 48 kSPS

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
WM8960CGEFL/V
Ordercode:
2419477
Technische datasheet:
(EN)
Bekijk alle technische documenten

Productoverzicht

The WM8960CGEFL/V is a low power high quality Stereo Codec operates at analogue supply voltages down to 2.7V, although the digital supplies can operate at voltages down to 1.71V to save power. The speaker supply can operate at up to 5.5V, providing 1W per channel into 8R loads. Unused functions can be disabled using software control to save power. The stereo class D speaker drivers provide 1W per channel into 8 loads with a 5V supply. Low leakage, excellent PSRR and pop/click suppression mechanisms also allow direct battery connection to the speaker supply. Flexible speaker boost settings allow speaker output power to be maximized while minimizing other analogue supply currents. A highly flexible input configuration for up to three stereo sources is integrated, with a complete microphone interface. External component requirements are drastically reduced as no separate microphone, speaker or headphone amplifiers are required.
  • Pop and click suppression
  • 3D Enhancement
  • On-chip headphone drive
  • Capless mode support
  • Pseudo differential for high noise immunity
  • Low power consumption
  • Low supply voltages
  • On-chip PLL provides flexible clocking scheme

Toepassingen

Automation & Process Control, Audio, Portable Devices, Consumer Electronics, Communications & Networking

Productgegevens

:
Stereo
:
2
:
2
:
-40°C
:
85°C
:
48kSPS
:
QFN
:
32Pins
:
2Channels
:
3Channels
:
24bit
:
94dB
:
I2C
:
2.7V to 3.6V
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 2A - 4 weeks
Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Gerelateerde Zoekopdrachten

Niet langer op voorraad

Alternatieven beschikbaar

2383089 - Audio Codec, Audio Processing, Stereo, 1, 2, -40 °C, 85 °C, 192 kSPS

2075402 - Audio Codec, Portable Audio/Telephony, Stereo, 2, 2, -40 °C, 85 °C, 96 kSPS

2383090 - Audio Codec, Portable Audio and Telephony, Stereo, 2, 2, -40 °C, 85 °C, 96 kSPS

Alle alternatieven/aanbevelingen bekijken
No longer stocked:: true No Longer Manufactured::