Low

ZMDI  ZSPM4013KIT  ZSPM4013 Synchronous Buck Converter Evaluation Kit

ZMDI ZSPM4013KIT
Technical Data Sheet (1.05MB) EN Bekijk alle technische documenten

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Productoverzicht

The ZSPM4013KIT is an evaluation kit for the evaluation of ZSPM4013 synchronous buck converter. The ZSPM4013 is a DC to DC synchronous switching regulator with fully integrated power switches, internal compensation and full fault protection. The 1MHz switching frequency enables using small filter components, resulting in reduced board space and reduced bill of materials costs. The ZSPM4013 utilizes current mode feedback in normal regulation pulse width modulation (PWM) mode. When the regulator is disabled (EN pin is low), the ZSPM4013 draws less than 10µA quiescent current. The ZSPM4013 integrates a wide range of protection circuitry, including input supply under voltage lockout, output voltage soft start, current limit, VOUT overvoltage and thermal shutdown. The ZSPM4013 includes supervisory reporting through the PG (Power Good) open drain output to interface other components in the system.
  • Wide input voltage range from 6V to 18V
  • 1MHz +/- 10% fixed switching frequency
  • 3A continuous output current
  • High efficiency up to 95%
  • Current mode PWM control with pulse frequency modulation mode for improved light load efficiency
  • Less than 10µA in disabled mode
  • Low external component count
  • Increased battery life
  • Inherent fault protection and reporting
  • Voltage supervisor for VOUT reported at the PG pin

Productgegevens

Silicon Manufacturer:
ZMD
Silicon Core Number:
-
Kit Application Type:
Power Management
Application Sub Type:
Synchronous Buck Converter
Kit Contents:
-
Product Range:
-
Automotive Qualification Standard:
-
Features:
Evaluation kit for ZSPM4013 3A Buck Converter
SVHC:
No SVHC (17-Dec-2015)

Zoeken naar vergelijkbare producten  per overeenkomende kenmerken

Toepassingen

  • Wireless;
  • Communications & Networking;
  • Consumer Electronics;
  • Portable Devices;
  • LED Lighting

Wetgeving en milieu

Land van oorsprong:
United States

Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd

RoHS-compliantie:
Ja
Tariefnummer:
85439000
Gewicht (kg):
.25

Vergelijkbare producten

Zoek producten die qua functionaliteit lijken op dit product. Selecteer een van de volgende koppelingen, waarna u naar een productgroeppagina gaat met alle producten in deze categorie die het vermelde kenmerk delen.