Diameter, External:16.6mm; Diameter, internal:0.3125"; Pressure, burst:1400Bar; Pressure, max:350Bar; Radius, bend min:115mm; Temperature, operating (a); Available until stocks are exhausted;
Diameter, External:43mm; Diameter, internal:1.25"; Pressure, burst:55Bar; Pressure, max:14Bar; Radius, bend min:102mm; Temperature, operating (a) max:135; Available until stocks are exhausted;
Diameter, External:35mm; Diameter, internal:1"; Pressure, burst:40Bar; Pressure, max:13Bar; Radius, bend min:180mm; Vacuum:250mm/Hg; Available until stocks are exhausted;
Diameter, External:15.5mm; Diameter, internal:0.3125mm; Pressure, burst:80Bar; Pressure, max:27Bar; Radius, bend min:65mm; Vacuum:760mm/Hg; Available until stocks are exhausted;
Niet meer leverbaar
1
N/A
U heeft geen producten ter vergelijking geselecteerd. Kies ten minste 2 producten en klik op \"Vergelijk\".