Alleen RoHS Compliant producten  |  Geavanceerd Zoeken
Français
   
2008/05/12
 

New Products

Hot ProductsView our latest product additions below.

Why not view All Products added to our website in the last 6 months.

Or check out our recommended Hot Products.

Issue 5

Image Brand Name Product Description & Features Order Codes
Freescale MCF51QE family Freescale

Freescale MCF51QE family

Freescale’s Flexis QE microcontroller family provide ultra-low-power solutions for power-sensitive applications, using 370nA of current in the lowest power stop mode. The MCF51QE32 devices are pin-for-pin compatible with the rest of the Flexis QE devices, providing an easy migration path to higher memory densities.

View Products
Freescale DEMOQE Freescale

Freescale DEMOQE baseboard/DC9S08QE8 daughter card

Freescale’s DEMO9S08QE8 baseboard with DC9S08QE8 daughter card is a cost-effective solution for quick microcontroller evaluation. This combination of cards is used to highlight the key features of the MC9S08QE8. The board also includes a power terminal to measure the ultra-low power consumption of the MC9S08QE8 device.

View Products
Infineon TLE4242G Infineon

Infineon TLE4242G LED driver

Infineon’s TLE 4242G is an integrated adjustable constant current source driving loads up to 500mA. The output current level can be adjusted via an external resistor. The driver is designed to supply high power LEDs under the severe conditions of automotive applications and achieve constant brightness and extended LED lifetime.

View Products
LTC1865 Linear Technology

Linear Technology LTC1865

Linear Technology’s LTC1865 is a 16-bit A/D converter that operates on a single 5V supply. Supply current drops at lower speeds because the device powers down between conversions and the 16-bit switched capacitor successive approximation ADCs include sample-and-holds. The LTC1865 also offers a software-selectable 2-channel MUX and an adjustable reference pin.

View Products
LTC4001 Linear Technology

Linear Technology LTC4001

Linear Technology’s LTC4001 is a 2A Li-Ion battery charger intended for 5V wall adapters. Low power dissipation, an internal MOSFET and sense resistor allow a physically small charger that can be embedded in a range of handheld applications. The LTC4001 includes complete charge termination circuitry, automatic recharge and a ±1% 4.2V float voltage.

View Products
LM95233/234 NSC

National Semiconductor LM95233/234 Precision Temperature Sensors

National Semiconductor’s LM95233/234 high-precision, remote-diode temperature sensors employ National’s TruTherm thermal management technology with transistor-mode beta compensation. The sensors are designed for applications that are powered by high-performance 65 and 90nm microprocessors. 

View Products
NXP P89LPC935/36 NXP

NXP P89LPC935/36 Microprocessor

NXP’s P89LPC933/934/935/936 is a single-chip microcontroller, which is available in low cost packages and is based on a two-clock 80C51 processor architecture that executes instructions in two to four clocks. Many system-level functions have been incorporated into the P89LPC933/934/935/936 in order to reduce component count, board space, and system cost.

View Products

New Products Archive

Issue 4
Issue 3
Issue 2
Issue 1