KEMET Logo

Ceramic Chip Capacitor Array

KEMET’s Ceramic Chip Capacitor Array in C0G dielectric is an advanced passive technology where multiple capacitor elements are integrated into one common monolithic structure. Array technology promotes reduced placement costs and increased throughput.

  • −55°C to +125°C operating temperature range
  • Superior flex performance (up to 5 mm)
  • Saves both circuit board and inventory space
Ceramic Chip Capacitor Array

Product Description

This is achieved by alternatively placing one device rather than two or four discrete devices. Use of capacitor arrays also saves board space which translates into increased board density and more functions per board. Arrays consume only a portion of the space required for standard chips resulting in savings in inventory and pick/place machine positions. For added reliability, KEMET's Flexible Termination technology has been incorporated in order to provides superior flex performance.

This technology was developed to address flex cracks, which are the primary failure mode of MLCCs and typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible Termination technology inhibits the transfer of board stress to the rigid body of the MLCC, therefore mitigating flex cracks which can result in low IR or short circuit failures. KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable. "The Electronics Industries Alliance (EIA) characterizes C0G dielectric as a Class I material.

Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from −55°C to +125°C. KEMET automotive grade array capacitors meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements

Ceramic Chip Capacitor Array

Benefits

  • −55°C to +125°C operating temperature range
  • Superior flex performance (up to 5 mm)
  • Saves both circuit board and inventory space
  • Reduces placement costs and increases throughput
  • Lead (Pb)-Free, RoHS and REACH compliant
  • EIA 0508 (2-element) and 0612 (4-element) case sizes
  • DC voltage ratings of 10 V, 16 V, 25 V, 50 V, 100 V, and 200 V
  • Capacitance offerings ranging from 10 pF to 2,200 pF

 

  • Available capacitance tolerances of ±5%, ±10%, and ±20%
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated termination finish allowing for excellent solderability
  • SnPb termination finish option available upon request (5% Pb minimum)
  • Commercial and Automotive (AEC–Q200) grades available
Product Series

Contractprijzen kunnen momenteel niet worden weergegeven. De standaardwinkelprijzen worden weergegeven. Bij de verwerking van geplaatste orders worden de contractprijzen berekend.

  Artikelnr. fabrikant Ordercode Fabrikant / beschrijving
Beschikb Prijs voor
Prijs
Hoeveelheid
CA064C470J5GACTU
CA064C470J5GACTU - Capacitor Array, 47 pF, 0612 [1632 Metric], 50 V, 4 Element, SMD, CA Array Series

2456286

KEMET - Capacitor Array, 47 pF, 0612 [1632 Metric], 50 V, 4 Element, SMD, CA Array Series

CAP, ARRAY-4, 47PF, 50V, C0G, 0612; Capacitance:47pF; Capacitor Case Style:0612 [1632 Metric]; Voltage Rating:50V; No. of Elements:4 Element; Capacitor Terminals:SMD; Product Range:CA Array Series; Capacitance Tolerance:± 5%; Packaging:Cut Tape; Operatin

7.760 Op voorraad

+ Bekijk productvoorraad en levertijd

7.760 UK Bestel voor 19:00 uur (voor re-reeled producten 17:30 uur) ma - vrij (behalve op nationale feestdagen)

We hebben meer op voorraad in de week vanaf 18/06/18

TAPE EN REEL, AFGESNEDEN

Afgesneden tape
Verpakkingsopties
Aanbevolen vervanging voor: 2456286
2456286RL in Re-reel

10+ 0,298 € 100+ 0,194 € 500+ 0,167 € 1000+ 0,153 € 2000+ 0,139 € 4000+ 0,116 € 20000+ 0,114 € 40000+ 0,113 € Meer prijzen...

Toevoegen
Min: 10 Mult: 10
CA064C391J5GACTU
CA064C391J5GACTU - Capacitor Array, 390 pF, 0612 [1632 Metric], 50 V, 4 Element, SMD, CA Array Series

2456303

KEMET - Capacitor Array, 390 pF, 0612 [1632 Metric], 50 V, 4 Element, SMD, CA Array Series

CAP, ARRAY-4, 390PF, 50V, C0G, 0612; Capacitance:390pF; Capacitor Case Style:0612 [1632 Metric]; Voltage Rating:50V; No. of Elements:4 Element; Capacitor Terminals:SMD; Product Range:CA Array Series; Capacitance Tolerance:± 5%; Packaging:Cut Tape; Operat

4.000 Op voorraad

+ Bekijk productvoorraad en levertijd

4.000 UK Bestel voor 19:00 uur (voor re-reeled producten 17:30 uur) ma - vrij (behalve op nationale feestdagen)

We hebben meer op voorraad in de week vanaf 16/07/18

TAPE EN REEL, AFGESNEDEN

Afgesneden tape

10+ 0,341 € 100+ 0,222 € 500+ 0,19 € 1000+ 0,176 € 2000+ 0,159 € 4000+ 0,134 € 20000+ 0,13 € 40000+ 0,129 € Meer prijzen...

Toevoegen
Min: 10 Mult: 10
CA064C471J5GACTU
CA064C471J5GACTU - Capacitor Array, 470 pF, 0612 [1632 Metric], 50 V, 4 Element, SMD, CA Array Series

2456293

KEMET - Capacitor Array, 470 pF, 0612 [1632 Metric], 50 V, 4 Element, SMD, CA Array Series

CAP, ARRAY-4, 470PF, 50V, C0G, 0612; Capacitance:470pF; Capacitor Case Style:0612 [1632 Metric]; Voltage Rating:50V; No. of Elements:4 Element; Capacitor Terminals:SMD; Product Range:CA Array Series; Capacitance Tolerance:± 5%; Packaging:Cut Tape; Operat

3.365 Op voorraad

+ Bekijk productvoorraad en levertijd

3.365 UK Bestel voor 19:00 uur (voor re-reeled producten 17:30 uur) ma - vrij (behalve op nationale feestdagen)

We hebben meer op voorraad in de week vanaf 16/07/18

TAPE EN REEL, AFGESNEDEN

Afgesneden tape
Verpakkingsopties
Aanbevolen vervanging voor: 2456293
2456293RL in Re-reel

10+ 0,383 € 100+ 0,25 € 500+ 0,214 € 1000+ 0,198 € 2000+ 0,179 € 4000+ 0,15 € 20000+ 0,147 € 40000+ 0,145 € Meer prijzen...

Toevoegen
Min: 10 Mult: 10
CA064C181J5GACTU
CA064C181J5GACTU - Capacitor Array, 180 pF, 0612 [1632 Metric], 50 V, 4 Element, SMD, CA Array Series

2456300

KEMET - Capacitor Array, 180 pF, 0612 [1632 Metric], 50 V, 4 Element, SMD, CA Array Series

CAP, ARRAY-4, 180PF, 50V, C0G, 0612; Capacitance:180pF; Capacitor Case Style:0612 [1632 Metric]; Voltage Rating:50V; No. of Elements:4 Element; Capacitor Terminals:SMD; Product Range:CA Array Series; Capacitance Tolerance:± 5%; Packaging:Cut Tape; Operat

3.360 Op voorraad

+ Bekijk productvoorraad en levertijd

3.360 UK Bestel voor 19:00 uur (voor re-reeled producten 17:30 uur) ma - vrij (behalve op nationale feestdagen)

We hebben meer op voorraad in de week vanaf 16/07/18

TAPE EN REEL, AFGESNEDEN

Afgesneden tape
Verpakkingsopties
Aanbevolen vervanging voor: 2456300
2456300RL in Re-reel

10+ 0,337 € 100+ 0,22 € 500+ 0,188 € 1000+ 0,174 € 2000+ 0,157 € 4000+ 0,131 € 20000+ 0,129 € 40000+ 0,127 € Meer prijzen...

Toevoegen
Min: 10 Mult: 10
CA064C100J5GACTU
CA064C100J5GACTU - Capacitor Array, 10 pF, 0612 [1632 Metric], 50 V, 4 Element, SMD, CA Array Series

2456290

KEMET - Capacitor Array, 10 pF, 0612 [1632 Metric], 50 V, 4 Element, SMD, CA Array Series

CAP, ARRAY-4, 10PF, 50V, C0G, 0612; Capacitance:10pF; Capacitor Case Style:0612 [1632 Metric]; Voltage Rating:50V; No. of Elements:4 Element; Capacitor Terminals:SMD; Product Range:CA Array Series; Capacitance Tolerance:± 5%; Packaging:Cut Tape; Operatin

1.500 Op voorraad

+ Bekijk productvoorraad en levertijd

120 Liege Bestel voor 19:00 uur (voor re-reeled producten 17:30 uur) ma - vrij (behalve op nationale feestdagen)

1.380 UK Bestel voor 19:00 uur (voor re-reeled producten 17:30 uur) ma - vrij (behalve op nationale feestdagen)

We hebben meer op voorraad in de week vanaf 16/07/18

TAPE EN REEL, AFGESNEDEN

Afgesneden tape
Verpakkingsopties
Aanbevolen vervanging voor: 2456290
2456290RL in Re-reel

10+ 0,585 € 100+ 0,334 € 500+ 0,248 € 1000+ 0,217 € 2000+ 0,193 € 4000+ 0,16 € 20000+ 0,155 € Meer prijzen...

Toevoegen
Min: 10 Mult: 10
CA064C330J5GACTU
CA064C330J5GACTU - Capacitor Array, 33 pF, 0612 [1632 Metric], 50 V, 4 Element, SMD, CA Array Series

2456292

KEMET - Capacitor Array, 33 pF, 0612 [1632 Metric], 50 V, 4 Element, SMD, CA Array Series

CAP, ARRAY-4, 33PF, 50V, C0G, 0612; Capacitance:33pF; Capacitor Case Style:0612 [1632 Metric]; Voltage Rating:50V; No. of Elements:4 Element; Capacitor Terminals:SMD; Product Range:CA Array Series; Capacitance Tolerance:± 5%; Packaging:Cut Tape; Operatin

688 Op voorraad

+ Bekijk productvoorraad en levertijd

30 Liege Bestel voor 19:00 uur (voor re-reeled producten 17:30 uur) ma - vrij (behalve op nationale feestdagen)

658 UK Bestel voor 19:00 uur (voor re-reeled producten 17:30 uur) ma - vrij (behalve op nationale feestdagen)

We hebben meer op voorraad in de week vanaf 18/06/18

TAPE EN REEL, AFGESNEDEN

Afgesneden tape
Verpakkingsopties
Aanbevolen vervanging voor: 2456292
2456292RL in Re-reel

10+ 0,331 € 100+ 0,194 € 500+ 0,167 € 1000+ 0,153 € 2000+ 0,139 € 4000+ 0,116 € 20000+ 0,114 € 40000+ 0,113 € Meer prijzen...

Toevoegen
Min: 10 Mult: 10
CA064C221J5GACTU
CA064C221J5GACTU - Capacitor Array, 220 pF, 0612 [1632 Metric], 50 V, 4 Element, SMD, CA Array Series

2456294

KEMET - Capacitor Array, 220 pF, 0612 [1632 Metric], 50 V, 4 Element, SMD, CA Array Series

CAP, ARRAY-4, 220PF, 50V, C0G, 0612; Capacitance:220pF; Capacitor Case Style:0612 [1632 Metric]; Voltage Rating:50V; No. of Elements:4 Element; Capacitor Terminals:SMD; Product Range:CA Array Series; Capacitance Tolerance:± 5%; Packaging:Cut Tape; Operat

206 Op voorraad

+ Bekijk productvoorraad en levertijd

206 Liege Bestel voor 19:00 uur (voor re-reeled producten 17:30 uur) ma - vrij (behalve op nationale feestdagen)

We hebben meer op voorraad in de week vanaf 16/07/18

TAPE EN REEL, AFGESNEDEN

Afgesneden tape

10+ 0,346 € 100+ 0,225 € 500+ 0,194 € 1000+ 0,178 € 2000+ 0,161 € 4000+ 0,135 € 20000+ 0,132 € 40000+ 0,131 € Meer prijzen...

Toevoegen
Min: 10 Mult: 10
CA064C220J5GACTU
CA064C220J5GACTU - Capacitor Array, 22 pF, 0612 [1632 Metric], 50 V, 4 Element, SMD, CA Array Series

2456291

KEMET - Capacitor Array, 22 pF, 0612 [1632 Metric], 50 V, 4 Element, SMD, CA Array Series

CAP, ARRAY-4, 22PF, 50V, C0G, 0612; Capacitance:22pF; Capacitor Case Style:0612 [1632 Metric]; Voltage Rating:50V; No. of Elements:4 Element; Capacitor Terminals:SMD; Product Range:CA Array Series; Capacitance Tolerance:± 5%; Packaging:Cut Tape; Operatin

400 Op voorraad

+ Bekijk productvoorraad en levertijd

400 UK Bestel voor 19:00 uur (voor re-reeled producten 17:30 uur) ma - vrij (behalve op nationale feestdagen)

We hebben meer op voorraad in de week vanaf 16/07/18

TAPE EN REEL, AFGESNEDEN

Afgesneden tape
Verpakkingsopties
Aanbevolen vervanging voor: 2456291
2456291RL in Re-reel

10+ 0,585 € 100+ 0,334 € 500+ 0,248 € 1000+ 0,217 € 2000+ 0,193 € 4000+ 0,16 € 20000+ 0,155 € Meer prijzen...

Toevoegen
Min: 10 Mult: 10
CA064C101J5GACTU
CA064C101J5GACTU - Capacitor Array, 100 pF, 0612 [1632 Metric], 50 V, 4 Element, SMD, CA Array Series

2456285

KEMET - Capacitor Array, 100 pF, 0612 [1632 Metric], 50 V, 4 Element, SMD, CA Array Series

CAP, ARRAY-4, 100PF, 50V, C0G, 0612; Capacitance:100pF; Capacitor Case Style:0612 [1632 Metric]; Voltage Rating:50V; No. of Elements:4 Element; Capacitor Terminals:SMD; Product Range:CA Array Series; Capacitance Tolerance:± 5%; Packaging:Cut Tape; Operat

Niet langer op voorraad

Afgesneden tape
Verpakkingsopties
Aanbevolen vervanging voor: 2456285
2456285RL in Re-reel
CA064C151J5GACTU
CA064C151J5GACTU - Capacitor Array, 150 pF, 0612 [1632 Metric], 50 V, 4 Element, SMD, CA Array Series

2456299

KEMET - Capacitor Array, 150 pF, 0612 [1632 Metric], 50 V, 4 Element, SMD, CA Array Series

CAP, ARRAY-4, 150PF, 50V, C0G, 0612; Capacitance:150pF; Capacitor Case Style:0612 [1632 Metric]; Voltage Rating:50V; No. of Elements:4 Element; Capacitor Terminals:SMD; Product Range:CA Array Series; Capacitance Tolerance:± 5%; Packaging:Cut Tape; Operat

Wachten op levering (Beschikbaar voor nalevering met de aangegeven levertijden)

+ Bekijk productvoorraad en levertijd
We hebben meer op voorraad in de week vanaf 16/07/18 Neem contact met mij op wanneer het artikel weer op voorraad is

TAPE EN REEL, AFGESNEDEN

Afgesneden tape
Verpakkingsopties
Aanbevolen vervanging voor: 2456299
2456299RL in Re-reel

10+ 0,639 € 100+ 0,364 € 500+ 0,27 € 1000+ 0,237 € 2000+ 0,211 € 4000+ 0,174 € 20000+ 0,169 € Meer prijzen...

Toevoegen
Min: 10 Mult: 10
CA064C331J5GACTU
CA064C331J5GACTU - Capacitor Array, 330 pF, 0612 [1632 Metric], 50 V, 4 Element, SMD, CA Array Series

2456295

KEMET - Capacitor Array, 330 pF, 0612 [1632 Metric], 50 V, 4 Element, SMD, CA Array Series

CAP, ARRAY-4, 330PF, 50V, C0G, 0612; Capacitance:330pF; Capacitor Case Style:0612 [1632 Metric]; Voltage Rating:50V; No. of Elements:4 Element; Capacitor Terminals:SMD; Product Range:CA Array Series; Capacitance Tolerance:± 5%; Packaging:Cut Tape; Operat

Wachten op levering (Beschikbaar voor nalevering met de aangegeven levertijden)

+ Bekijk productvoorraad en levertijd
We hebben meer op voorraad in de week vanaf 16/07/18 Neem contact met mij op wanneer het artikel weer op voorraad is

TAPE EN REEL, AFGESNEDEN

Afgesneden tape
Verpakkingsopties
Aanbevolen vervanging voor: 2456295
2456295RL in Re-reel

10+ 0,737 € 100+ 0,42 € 500+ 0,312 € 1000+ 0,273 € 2000+ 0,243 € 4000+ 0,201 € 20000+ 0,195 € Meer prijzen...

Toevoegen
Min: 10 Mult: 10
CA064C680J5GACTU
CA064C680J5GACTU - Capacitor Array, 68 pF, 0612 [1632 Metric], 50 V, 4 Element, SMD, CA Array Series

2456301

KEMET - Capacitor Array, 68 pF, 0612 [1632 Metric], 50 V, 4 Element, SMD, CA Array Series

CAP, ARRAY-4, 68PF, 50V, C0G, 0612; Capacitance:68pF; Capacitor Case Style:0612 [1632 Metric]; Voltage Rating:50V; No. of Elements:4 Element; Capacitor Terminals:SMD; Product Range:CA Array Series; Capacitance Tolerance:± 5%; Packaging:Cut Tape; Operatin

Wachten op levering (Beschikbaar voor nalevering met de aangegeven levertijden)

+ Bekijk productvoorraad en levertijd
We hebben meer op voorraad in de week vanaf 28/05/18 Neem contact met mij op wanneer het artikel weer op voorraad is

TAPE EN REEL, AFGESNEDEN

Afgesneden tape
Verpakkingsopties
Aanbevolen vervanging voor: 2456301
2456301RL in Re-reel

10+ 0,253 € 100+ 0,165 € 500+ 0,141 € 1000+ 0,13 € 2000+ 0,118 € 4000+ 0,0992 € 20000+ 0,0968 € 40000+ 0,0952 € Meer prijzen...

Toevoegen
Min: 10 Mult: 10

Related products

See our Full range of

Category 
FIT® -221L LSZH Heat-Shrink Tubing FT-CapsView all