U kunt zoekresultaten verkleinen door hieronder de gewenste criteria te kiezen. Om de keuze ongedaan te maken, houd Ctrl ingedrukt en selecteer de te verwijderen attributen.
U heeft geen producten ter vergelijking geselecteerd. Kies ten minste 2 producten en klik op \"Vergelijk\".
Poles, No. of:4; Current rating:125A; Voltage rating, AC max:690V; Approval Bodies:IEC947-1-3; Current, AC3 main contact max:100A; Depth, external:75mm; IP rating:IP54/65; Length / Height,;
Poles, No. of:3; Current rating:16A; Voltage rating, AC max:690V; Approval Bodies:IEC947-1-3; Current, AC3 main contact max:11A; Depth, external:45mm; IP rating:IP54/65; Length / Height, ex;
Poles, No. of:4; Current rating:16A; Voltage rating, AC max:690V; Approval Bodies:IEC947-1-3; Current, AC3 main contact max:11A; Depth, external:45mm; IP rating:IP54/65; Length / Height, ex;
Poles, No. of:3; Current rating:25A; Voltage rating, AC max:690V; Approval Bodies:IEC947-1-3; Current, AC3 main contact max:15A; Depth, external:45mm; IP rating:IP54/65; Length / Height, ex;
Poles, No. of:4; Current rating:25A; Voltage rating, AC max:690V; Approval Bodies:IEC947-1-3; Current, AC3 main contact max:15A; Depth, external:45mm; IP rating:IP54/65; Length / Height, ex;
Poles, No. of:3; Current rating:32A; Voltage rating, AC max:690V; Approval Bodies:IEC947-1-3; Current, AC3 main contact max:21A; Depth, external:45mm; IP rating:IP54/65; Length / Height, ex;
Poles, No. of:4; Current rating:32A; Voltage rating, AC max:690V; Approval Bodies:IEC947-1-3; Current, AC3 main contact max:21A; Depth, external:45mm; IP rating:IP54/65; Length / Height, ex;
Poles, No. of:3; Current rating:45A; Voltage rating, AC max:690V; Approval Bodies:IEC947-1-3; Current, AC3 main contact max:35A; Depth, external:62mm; IP rating:IP54/65; Length / Height, ex;
Poles, No. of:4; Current rating:45A; Voltage rating, AC max:690V; Approval Bodies:IEC947-1-3; Current, AC3 main contact max:35A; Depth, external:62mm; IP rating:IP54/65; Length / Height, ex;
Poles, No. of:3; Current rating:63A; Voltage rating, AC max:690V; Approval Bodies:IEC947-1-3; Current, AC3 main contact max:42A; Depth, external:62mm; IP rating:IP54/65; Length / Height, ex;
Poles, No. of:4; Current rating:63A; Voltage rating, AC max:690V; Approval Bodies:IEC947-1-3; Current, AC3 main contact max:42A; Depth, external:62mm; IP rating:IP54/65; Length / Height, ex;