U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

AD9102-EBZ - 

Evaluation Board, Digital to Analog Converter, 14-Bit, 180MSPS, AD9102

AD9102-EBZ - Evaluation Board, Digital to Analog Converter, 14-Bit, 180MSPS, AD9102
AD9102-EBZ - Evaluation Board, Digital to Analog Converter, 14-Bit, 180MSPS, AD9102

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
AD9102-EBZ
Ordercode:
2580614
Technische datasheet:
AD9102-EBZ   Datasheet
Bekijk alle technische documenten

Productoverzicht

The AD9102-EBZ is an evaluation board to evaluate AD9102 DAC and waveform generator. The AD9102 digital to analog converter and waveform generator is a high performance DAC integrating on chip pattern memory for complex waveform generation with a direct digital synthesizer (DDS). The AD9102-EBZ evaluation board includes a PIC18F4550 processor programmed to function as a PC USB interface to the SPI port of the device. It also includes an AD9514 clock chip that takes in an up to 1440MHz signal from the clock source and provides the CLKP/N input to the AD9102. The EVB runs from a single 5 volt supply. The AD9102 evaluation board GUI software has a number of tabs. Each tab allows the user to view or manually program a subset of AD9102 registers and on chip data RAM. The RAM tab lets the user download vectors to the RAM. The AD9102 evaluation board CD includes RAM vectors.
  • On chip 4096 × 14bit pattern memory
  • On chip DDS
  • Sleep mode, less than 5mW at 3.3V
  • Supply voltage range from 1.8V to 3.3V
  • Differential current outputs of 8mA max at 3.3V
  • Low power
  • Power down mode provides for low power idle period
  • High integration

Toepassingen

Medical, Portable Devices, Test & Measurement, Automotive

Inhoud

AD9102 evaluation board, Mini USB cable, DAC evaluation software suite CD.

Waarschuwingen

ESD sensitive device, take proper precaution while handling the device.

Productgegevens

:
Analog Devices
:
AD9102
:
Data Converter
:
DAC
:
Evaluation Board AD9102
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
Niet langer op voorraad

476,00 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 476,00 €