2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Pagina afdrukken

                      ADP1712AUJZ-R7

                      LDO Voltage Regulator, Adjustable, 2.5 V to 5.5 V in, 0.8 V to 5 V out, 0.3 A out, TSOT-5

                      Date/Lot Code

                      ANALOG DEVICES ADP1712AUJZ-R7
                      De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                      FabrikantANALOG DEVICES
                      Artikelnr. fabrikantADP1712AUJZ-R7
                      Ordercode4026850
                      ProductreeksAdj 300mA LDO Voltage Regulators
                      Technische datasheet

                      Data Sheet

                      Bekijk alle technische documenten
                      Verpakkingsopties
                      3.165 Op Voorraad

                      Heeft u meer nodig?

                      Levering binnen 1-2 werkdagen
                      Bestel vóór 17:00 uur - standaardverzending
                      Hoeveelheid
                      1+1,680 €
                      10+1,160 €
                      25+1,080 €
                      100+0,977 €
                      250+0,910 €
                      500+0,871 €
                      Prijs voor:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Meerdere: 1
                      1,68 € (excl. BTW)
                      Onderdeelnr. toevoegen / Regelopmerking
                      Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.
                      Dit nummer wordt toegevoegd aan de Bestelbevestiging, Factuur, Verzendnota, E-mail met Webbevestiging en Productetiket.

                      Productgegevens

                      FabrikantANALOG DEVICES
                      Artikelnr. fabrikantADP1712AUJZ-R7
                      Ordercode4026850
                      ProductreeksAdj 300mA LDO Voltage Regulators
                      Technische datasheet

                      Data Sheet

                      Output TypeAdjustable
                      Input Voltage Min2.5V
                      Input Voltage Max5.5V
                      No. of Outputs1Outputs
                      Output Voltage - Nom-
                      Output Voltage Min800mV
                      Output Voltage Max5V
                      PolarityPositive Output
                      Output Current Max300mA
                      Max Output Current300mA
                      Dropout Voltage - Typ @ Current-
                      IC MountingSurface Mount
                      IC Case / PackageTSOT
                      No. of Pins5Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product RangeAdj 300mA LDO Voltage Regulators
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Productoverzicht

                      ADP1712 is a low dropout linear regulator that operates from 2.5V to 5.5V and provide up to 300mA of output current. The low 170mV dropout voltage at a 300mA load improves efficiency and allows operation over a wide input voltage range. Using a novel scaling architecture, ground current is a very low 75μA when driving a 100μA load, making the ADP1712 ideal for battery-operated portable equipment. The ADP1712 fixed version allows an external capacitor to be connected to program the soft-start time. Typical application includes mobile phones, digital camera and audio devices, portable and battery-powered equipment post DC-to-DC regulation.

                      • ±1% initial accuracy
                      • Accuracy over line, load, and temperature is ±2%
                      • 16 fixed output voltage options with soft start of 0.75V to 3.3V
                      • Adjustable output voltage option of 0.8V to 5V
                      • 380μVrms low output noise and logic controlled enable
                      • High power supply rejection ratio of 65dB at 1KHz
                      • Stable with small 2.2μF ceramic output capacitor
                      • Excellent load/line transient response and current limit and thermal overload protection
                      • 5 lead TSOT package
                      • Operating temperature range from -40°C to 125°C

                      Opmerkingen

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technische specificaties

                      Output Type

                      Adjustable

                      Input Voltage Max

                      5.5V

                      Output Voltage - Nom

                      -

                      Output Voltage Max

                      5V

                      Output Current Max

                      300mA

                      Dropout Voltage - Typ @ Current

                      -

                      IC Case / Package

                      TSOT

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Adj 300mA LDO Voltage Regulators

                      SVHC

                      No SVHC (21-Jan-2025)

                      Input Voltage Min

                      2.5V

                      No. of Outputs

                      1Outputs

                      Output Voltage Min

                      800mV

                      Polarity

                      Positive Output

                      Max Output Current

                      300mA

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      5Pins

                      Operating Temperature Max

                      125°C

                      MSL

                      MSL 1 - Unlimited

                      Technische documenten (2)

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Wetgeving en milieu

                      Land van oorsprong:
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                      Philippines
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                      Tariefnummer:85423990
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
                      Gewicht (kg):.000001
                      Producttraceerbaarheid

                      Date/Lot Code