Neem contact met mij op wanneer het product weer op voorraad is
Hoeveelheid | |
---|---|
350+ | 1,770 € |
Productgegevens
Productoverzicht
ADP1720-EP is a high voltage, micro power, low dropout linear regulator. Operating over a very wide input voltage range of 4V to 28V, this can provide up to 50mA of output current. With just 28µA of quiescent supply current and a micro power shutdown mode, this device is ideal for applications that require low quiescent current. For automatic start-up, the enable (EN) pin can be connected directly to the input rail. This is optimized for stable operation with small 1µF ceramic output capacitors, allowing for good transient performance while occupying minimal board space. Application includes DC-to-dc post regulation, PCMCIA regulation, keep-alive power in portable equipment, industrial applications, aeronautic and military operating temperature environment.
- Current limit and thermal overload protection
- Logic controlled enable, low light load current
- Enhanced processing (EP) for −55°C to +125°C operation
- Typical operating supply current is 28µA (IOUT=0µA, VIN=12V, IOUT=100µA, CIN=COUT=1µF, TA=25°C)
- Typical shutdown current is 0.7µA (EN=GND, VIN=12V, IOUT=100µA, CIN=COUT=1µF, TA=25°C)
- Fixed output range from -0.5 to +0.5% (IOUT=100µA, VIN=12V, IOUT=100µA, CIN=COUT=1µF, TA=25°C)
- Typical thermal shutdown is 150°C (TJ rising, VIN=12V, IOUT=100µA, CIN=COUT=1µF, TA=25°C)
- Typ power supply rejection ratio is -90dB (f=120Hz, VIN=8V, VOUT=1.6V, TA=25°C)
- 8-lead MSOP package
- Temperature rating range from -55°C to +125°C
Opmerkingen
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische specificaties
Fixed
28V
5V
-
Positive Output
50mA
275mV
MSOP
-55°C
5V 50mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
4V
1Outputs
5V
-
50mA
275mV
Surface Mount
8Pins
125°C
MSL 1 - Unlimited
Technische documenten (1)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Philippines
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring