Heeft u meer nodig?
Hoeveelheid | |
---|---|
1+ | 6,320 € |
10+ | 4,680 € |
25+ | 4,230 € |
100+ | 3,680 € |
250+ | 3,310 € |
500+ | 3,170 € |
Productgegevens
Productoverzicht
ADP2386 is a synchronous step-down, DC-to-DC regulator with an integrated 44mohm, high-side power MOSFET and an 11mohm, synchronous rectifier MOSFET to provide a high-efficiency solution in a compact package. This device uses a peak current mode and constant frequency pulse-width modulation (PWM) control scheme for excellent stability and transient response. The switching frequency can be programmed from 200KHz to 1.4MHz. To minimize system noise, the synchronization function allows the switching frequency to be synchronized to an external clock. This regulator targets high-performance applications that require high efficiency and design flexibility. External compensation and an adjustable soft start function provide design flexibility. Application includes communications infrastructure, networking and servers, industrial and instrumentation, healthcare, and medical, intermediate power rail conversion, and DC-to-DC point-of-load applications.
- 180° out of phase clock synchronization, precision enable and power good
- External compensation
- Start-up into a precharged output
- Supported by ADIsimPower design tool
- PVIN voltage range from 4.5 to 20V (VPVIN=12V, TJ=−40°C to +125°C)
- Typical FB regulation voltage is 0.6V (VPVIN=12 V, -40°C <lt/> TJ <lt/> 85°C)
- Typical dropout voltage is 340mV (VPVIN=12V, TJ=−40°C to +125°C)
- Typical thermal shutdown threshold is 150°C (VPVIN=12V, TJ=−40°C to +125°C)
- 24-lead frame chip scale package [LFCSP-WQ]
- Temperature rating range from -40°C to +125°C
Opmerkingen
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische specificaties
Adjustable
Synchronous Buck (Step Down)
20V
6A
24Pins
-
18V
-
125°C
-
No SVHC (21-Jan-2025)
-
1Outputs
4.5V
6A
LFCSP-WQ-EP
Surface Mount
600mV
1.4MHz
-40°C
-
MSL 3 - 168 hours
LFCSP-WQ-EP
1.4MHz
Technische documenten (3)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Philippines
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring