U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

EVAL-AD7176-2SDZ - 

Evaluation Kit, AD7176-2 24-Bit 250KSPS Sigma Delta ADC, 20µs Settling Time

EVAL-AD7176-2SDZ - Evaluation Kit, AD7176-2 24-Bit 250KSPS Sigma Delta ADC, 20µs Settling Time

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
EVAL-AD7176-2SDZ
Ordercode:
2254960
Productreeks
AD7176-2 Series
Technische datasheet:
EVAL-AD7176-2SDZ   Datasheet
Bekijk alle technische documenten

Productoverzicht

The EVAL-AD7176-2SDZ is an evaluation kit designed to allow the user to evaluate the features of the AD7176-2 ADC. The AD7176-2 is a fast settling, highly accurate, high resolution, multiplexed, 24bit, sigma delta ADC for low bandwidth input signals with a fully flexible ODR between 5SPS and 250KSPS. A 7V to 9V external bench top supply is regulated to 5V and 3.3V to supply AD7176-2 and support all necessary components. The EVAL-AD7176-2SDZ board connects to the USB port of the PC by connection to the EVAL-SDP-CB1Z motherboard. This board operates in stand alone mode or in conjunction with the system development platform EVAL-SDP-CB1Z . When operated with the SDP software is provided enabling the user to perform detailed analysis of the ADC's performance. The evaluation board software fully configures the AD7176-2 device register functionality and provides DC time domain analysis in the form of waveform graphs, histograms and associated noise analysis for ADC performance evaluation.
  • PC control in conjunction with system demonstration platform (EVAL-SDP-CB1Z)
  • PC software for control and data analysis (time domain)
  • Standalone operation capability
  • User configurable
  • Channel scan data rate of 50KSPS/channel
  • Fast settling time of 20µs
  • Fast and flexible output rate from 5SPS to 250KSPS
  • 85dB rejection of 50Hz and 60Hz with 50ms settling
  • Crosspoint multiplexer
  • On chip 2.5V reference (drift 2ppm/°C)

Toepassingen

Communications & Networking, Automation & Process Control, Sensing & Instrumentation, Medical

Inhoud

AD7176-2 evaluation board, Software CD.

Voetnoten

The evaluation software and drivers must be installed before connecting the EVAL-AD7176-2SDZ evaluation board and EVAL-SDP-CB1Z board to the USB port of the PC.

Productgegevens

:
Analog Devices
:
AD7176-2
:
24bit
:
250kSPS
:
Data Converter
:
ADC
:
Evaluation Board AD7176-2, Software, User Guide
:
AD7176-2 Series
Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Gerelateerde Zoekopdrachten

Niet langer op voorraad

43,30 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 43,30 €